
Number
Highlights & Details
Digital hygrometer with dew point indication
- Functions: Ambient Temperature
- Relative Humidity
- Dew point temperature
Technical specifications
- Product type
Hygrometer
- Max. temperature
+50 °C
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 19 x 138 x 27 mm
- Weight
38 g
- Basic accuracy
5 %
- Accuracy ± °C
1 °C
- Humidity reading range (max.)
99 RH
- Humidity reading range (min.)
20 RH
- Humidity reading accuracy
5 RH
- Width
138 mm
- Height
27 mm
- Length
19 mm
- Power supply
LR44 button cell
- Min. temperature
-10 °C
- Features
Dew point/mould detector
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1519013 Laserliner ClimaPilot Hygrometer 20 RH 99 RH Dew point/mould detector
Information
Information 1519013 Laserliner ClimaPilot Hygrometer 20 RH 99 RH Dew point/mould detector
Warranty Terms
Warranty Terms 1519013 Laserliner ClimaPilot Hygrometer 20 RH 99 RH Dew point/mould detector
Description
This text is machine translated.
Scope of delivery
- Battery (LR44)
- Button cell.






