
Highlights & Details
IR thermometer CondenseSpot Plus
- Display (thermometer) 12:1
- -40 - 365 °C
- Emission level 0.01 - 1.0
Technical specifications
- Dew point time -20 to +60 °C.
- Laser wavelength 650 nm
- Laser class 2
- Dim
(W x H x D) 150 x 205 x 60 mm
- Depth
60 mm
- Height
205 mm
- Width
150 mm
- Emission level (max.)
1.0
- Emission level (min.)
0.01
Manufacturer's standards (no certificate)
- Display
12:1
- Basic accuracy
2 %
- Accuracy ± °C
1 °C
- Range (max.)
12 m
- Power supply
AA battery (2x), included
- Max. temperature
365 °C
- Min. temperature
-40 °C
- Weight
384 g
- Product type
IR thermometer
Documents & Downloads
Datasheet
Datasheet 2266537 Laserliner CondenseSpot Plus IR thermometer Display (thermometer) 12:1 -40 - 365 °C
User & Safety Instructions
User & Safety Instructions 2266537 Laserliner CondenseSpot Plus IR thermometer Display (thermometer) 12:1 -40 - 365 °C
User & Safety Instructions 2266537 Laserliner CondenseSpot Plus IR thermometer Display (thermometer) 12:1 -40 - 365 °C
User & Safety Instructions 2266537 Laserliner CondenseSpot Plus IR thermometer Display (thermometer) 12:1 -40 - 365 °C
Warranty Terms
Warranty Terms 2266537 Laserliner CondenseSpot Plus IR thermometer Display (thermometer) 12:1 -40 - 365 °C
Description
Features
- Functions: Surface temperature, dew point temperature
- Temperature measurement in difficult to access places or dangerous measurement zones
- Localization of heat bridges and danger spots of condensation formation by heat bridge mode with dew point display
- Condensate water indicator as bar graph display
- Color alarm function: Thermal bridge warning with color display
- adjustable emission level (0.01 - 1.0)
- Quick selection of 5 emission level preset values by Fast-Preset, or exact setting by numeric input
- Measured value display can be switched from °C to °F
- Data-Hold: The last measured value is stored temporarily
- LCD backlight: Illuminated LC-display
- Stable, ergonomic housing with protective rubber coating
- This text is machine translated.
Scope of delivery
- CondenseSpot Plus
- Batteries
- User manual.

















