
Number
Technical specifications
- Product type
Detector
- Locating depth (max.)
100 mm
- Suitable for
Wood
Ferrous metal
Non-ferrous metal
Live wires
- Locating depth (wood)
40 mm
- Locating depth (ferrous metals)
100 m
- Locating depth (non-ferrous metals)
50 m
- Warning type
Visual
Acoustic
- Dim
(L x W x H) 180 x 85 x 38 mm
- Length
180 mm
- Width
85 mm
- Height
38 mm
- Weight
230 g
- Weight, information
incl. battery
- Locating depth (live cables)
40 mm
Documents & Downloads
Datasheet
Datasheet 3171635 Laserliner Detector MultiFinder Plus 080.965E Locating depth (max.) 100 mm Suitable for Wood, Ferrous metal, Non-ferrous
User & Safety Instructions
User & Safety Instructions 3171635 Laserliner Detector MultiFinder Plus 080.965E Locating depth (max.) 100 mm Suitable for Wood, Ferrous metal, Non-ferrous
Warranty Terms
Warranty Terms 3171635 Laserliner Detector MultiFinder Plus 080.965E Locating depth (max.) 100 mm Suitable for Wood, Ferrous metal, Non-ferrous

























