
Highlights & Details
Multifinder Pro Location Device
- Locating depth (max.) (details) 100 mm
- automatic calibration
- Permanent voltage warning
Technical specifications
- Product type
Detector
- Locating depth (max.)
100 mm
- Suitable for
Wood
Ferrous metal
Non-ferrous metal
Live wires
- Locating depth (wood)
20 mm
- Locating depth (ferrous metals)
100 mm
- Locating depth (non-ferrous metals)
50 mm
- Power supply (details)
1 x 9 V alkaline cell (type 6LR61)
- Warning type
Visual
Acoustic
- Dim
(L x W x H) 186 x 80 x 40 mm
- Length
186 mm
- Width
80 mm
- Height
40 mm
- Weight
230 g
- Weight, information
incl. battery
- Locating depth (live cables)
40 mm
- Depth
40 mm
- Reading range
Wood, metal, copper, iron and power lines
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 818897 Laserliner Detector MultiFinder Plus 080.965A Locating depth (max.) 100 mm Suitable for Wood, Ferrous metal, Non-ferrous
User & Safety Instructions
User & Safety Instructions 818897 Laserliner Detector MultiFinder Plus 080.965A Locating depth (max.) 100 mm Suitable for Wood, Ferrous metal, Non-ferrous
Warranty Terms
Warranty Terms 818897 Laserliner Detector MultiFinder Plus 080.965A Locating depth (max.) 100 mm Suitable for Wood, Ferrous metal, Non-ferrous
Description
Features
- Several integrated sensors make the MultiFinder plus one of the most powerful detectors
- The device is equipped with LC-display with user guidance. This allows the MultiFinder to be used easily and safely
- Acoustic and visual signals to indicate the location of items also make it easier to use. A high degree of functional safety is guaranteed by special warnings
- Easy to use: After automatic calibration, the device is ready for operation immediately after a short time
- Simple one-button operation for the changeover of the various modes.
Scope of delivery
- Battery.














