
Number
Highlights & Details
Electronic location device Multiscanner Plus
- Locating depth (max.) 12 m
Technical specifications
- Product type
Detector
- Locating depth (max.)
12 m
- Suitable for
Ferrous metal
Wood
Plastic
Non-ferrous metal
Live wires
- Locating depth (wood)
20 mm
- Locating depth (ferrous metals)
12 m
- Power supply (details)
Li-Ion 3.7V/0.3Ah battery pack
- Dim
(L x W x H) 205 x 87 x 38 mm
- Length
205 mm
- Width
87 mm
- Height
38 mm
- Weight
178 g
- Weight, information
incl. battery
- Locating depth (live cables)
40 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2842851 Laserliner Detector MultiScanner Plus 080.967A Locating depth (max.) 12 m Suitable for Ferrous metal, Wood, Plastic, Non
User & Safety Instructions 2842851 Laserliner Detector MultiScanner Plus 080.967A Locating depth (max.) 12 m Suitable for Ferrous metal, Wood, Plastic, Non
User & Safety Instructions 2842851 Laserliner Detector MultiScanner Plus 080.967A Locating depth (max.) 12 m Suitable for Ferrous metal, Wood, Plastic, Non
Warranty Terms
Warranty Terms 2842851 Laserliner Detector MultiScanner Plus 080.967A Locating depth (max.) 12 m Suitable for Ferrous metal, Wood, Plastic, Non
Description
This text is machine translated.
Features
- Electronic detection device for metal objects, power lines and wall and cross beams - including depth gauge in metal mode and display of middle and edges in bar location
Scope of delivery
- Multi-scanner PlusLi-ion battery packUSB-C cable Carrying case














