
Number
Highlights & Details
Universal detector for wood, metal, copper, iron and live wires
- Locating depth (max.) 100 mm
Technical specifications
- MEASUREMENT RANGE AC 110 - 230V, 50 - 60 HZ
- WORKING CONDITIONS 0°C ... 40°C, air humidity max. 80%RH, non-condensing, working height max. 2000 m over NN (normal zero)
- STORAGE CONDITIONS -20°C ... 70°C, air humidity max. 80%RH
- Product type
Detector
- Locating depth (max.)
100 mm
- Suitable for
Wood
Live wires
Ferrous metal
Non-ferrous metal
- Locating depth (wood)
40 mm
- Locating depth (ferrous metals)
100 mm
- Locating depth (non-ferrous metals)
50 mm
- Warning type
Acoustic
Visual
- Dim
(L x W x H) 26.5 x 17.35 x 7.15 cm
- Length
26.5 cm
- Width
17.35 cm
- Height
7.15 cm
- Weight
230 g
- Weight, information
incl. batteries
- Locating depth (live cables)
40 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2142055 Laserliner Detector Ortungsgerät MultiFinder Pro Metall bis 10cm/and.Mat.4-5cm 080.966A Locating depth (max.) 100 mm Sui
Datasheet 2142055 Laserliner Detector Ortungsgerät MultiFinder Pro Metall bis 10cm/and.Mat.4-5cm 080.966A Locating depth (max.) 100 mm Sui
User & Safety Instructions
User & Safety Instructions 2142055 Laserliner Detector Ortungsgerät MultiFinder Pro Metall bis 10cm/and.Mat.4-5cm 080.966A Locating depth (max.) 100 mm Sui
User & Safety Instructions 2142055 Laserliner Detector Ortungsgerät MultiFinder Pro Metall bis 10cm/and.Mat.4-5cm 080.966A Locating depth (max.) 100 mm Sui
User & Safety Instructions 2142055 Laserliner Detector Ortungsgerät MultiFinder Pro Metall bis 10cm/and.Mat.4-5cm 080.966A Locating depth (max.) 100 mm Sui
User & Safety Instructions 2142055 Laserliner Detector Ortungsgerät MultiFinder Pro Metall bis 10cm/and.Mat.4-5cm 080.966A Locating depth (max.) 100 mm Sui
User & Safety Instructions 2142055 Laserliner Detector Ortungsgerät MultiFinder Pro Metall bis 10cm/and.Mat.4-5cm 080.966A Locating depth (max.) 100 mm Sui
Warranty Terms
Warranty Terms 2142055 Laserliner Detector Ortungsgerät MultiFinder Pro Metall bis 10cm/and.Mat.4-5cm 080.966A Locating depth (max.) 100 mm Sui
Description
Auto-Cal Plus: Allows easy measurement of objects in metal scan mode. Acoustic and optical signals for finding objects.
Permanent voltage warning for optimum safety.
Special feature: In metal mode, even non-live cables are found under plaster.
This text is machine translated.
Scope of delivery
- MultiFinder Pro
- Includes carrying case
- Battery

















