
Highlights & Details
Star Finder Plus - the electronic detector for live cables as well as wall and cross beams in dry construction
- Locating depth (max.) 40 mm
Technical specifications
- Locating depth (max.)
40 mm
- Suitable for
Wood
Ferrous metal
Non-ferrous metal
Live wires
- Locating depth (wood)
40 mm
- Locating depth (ferrous metals)
40 mm
- Locating depth (non-ferrous metals)
40 mm
- Power supply (details)
9 V alkaline battery (type 6LR61)
- Warning type
Visual
Acoustic
- Dim
(L x W x H) 180 x 85 x 38 mm
- Length
180 mm
- Width
85 mm
- Height
38 mm
- Weight
163 g
- Weight, information
incl. battery
- Locating depth (live cables)
40 mm
- Reading range
Beam locating wood/metal, electricity cables live
- Product type
Detector
Documents & Downloads
Datasheet
Datasheet 1052483 Laserliner Detector StarFinder Plus 080.972A Locating depth (max.) 40 mm Suitable for Wood, Ferrous metal, Non-ferrous m
User & Safety Instructions
User & Safety Instructions 1052483 Laserliner Detector StarFinder Plus 080.972A Locating depth (max.) 40 mm Suitable for Wood, Ferrous metal, Non-ferrous m
User & Safety Instructions 1052483 Laserliner Detector StarFinder Plus 080.972A Locating depth (max.) 40 mm Suitable for Wood, Ferrous metal, Non-ferrous m
Warranty Terms
Warranty Terms 1052483 Laserliner Detector StarFinder Plus 080.972A Locating depth (max.) 40 mm Suitable for Wood, Ferrous metal, Non-ferrous m
Description
Scope of delivery
- Star Finder Plus
- Battery















