
Number
Technical specifications
- Product type
Laser level
- Features
incl. magnet
- Length
100 cm
- Level accuracy
0.5 mm
- Material
Aluminium
- Power supply (details)
2X 1.5V LR03 (AAA)
- Laser category
2
- Width
63 cm
- Height
33 cm
- Dim
(L x W x H) 100 x 63 x 33 cm
- Type
DigiLevel Pro 100
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2445726 Laserliner DigiLevel Pro 100 081.274A Laser level incl. magnet 100 cm 0.5 mm
User & Safety Instructions 2445726 Laserliner DigiLevel Pro 100 081.274A Laser level incl. magnet 100 cm 0.5 mm
User & Safety Instructions 2445726 Laserliner DigiLevel Pro 100 081.274A Laser level incl. magnet 100 cm 0.5 mm
Warranty Terms
Warranty Terms 2445726 Laserliner DigiLevel Pro 100 081.274A Laser level incl. magnet 100 cm 0.5 mm
Description
This text is machine translated.
Features
- Accurate alignment of slopes
- Comfortable over-the-head measurements by flip-display
- Free hands when working on metal structures by magnetic holder
- Standard slopes for roof slopes, slopes, drain pipes
- Integrated point laser for optical extension
- Calibration: Continuous accuracy by envelope measurement
- Acoustic guidance with 3 different signal tones
- Switchable measurement units
- Digital Connection interface for use with MeasureNote app
- Illuminated display with direction display
- Extra rigid aluminum profile with milled measuring surfaces
- Splash-proof
Scope of delivery
- DigiLevel Pro 100
- Batteries
- Bag







