
Highlights & Details
Laser rangefinder DistanceMaster vision
- Reading range 0.05 m - 80 m
- Accuracy ± 2 mm
Technical specifications
- Product type
Laser range finder
- Min. reading range
0.05 m
- Max. reading range
80 m
- Accuracy ±
2 mm
- Units of measurement
m
ft
in
- Power supply (details)
3x AAA rechargeable battery (included)
- Weight
172 g
- Laser category
2
- Laser wavelength
635 nm
- Dim
(L x W x H) 136 x 59 x 29 mm
- Width
59 mm
- Height
29 mm
- Length
136 mm
ISO standards
- Type
DistanceMaster Vision
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2468418 Laserliner DistanceMaster Vision Laser range finder Calibrated to (ISO standards) 80 m
User & Safety Instructions
User & Safety Instructions 2468418 Laserliner DistanceMaster Vision Laser range finder Calibrated to (ISO standards) 80 m
User & Safety Instructions 2468418 Laserliner DistanceMaster Vision Laser range finder Calibrated to (ISO standards) 80 m
User & Safety Instructions 2468418 Laserliner DistanceMaster Vision Laser range finder Calibrated to (ISO standards) 80 m
User & Safety Instructions 2468418 Laserliner DistanceMaster Vision Laser range finder Calibrated to (ISO standards) 80 m
Warranty Terms
Warranty Terms 2468418 Laserliner DistanceMaster Vision Laser range finder Calibrated to (ISO standards) 80 m
Description
Features
- Point-exact measurement with laser light for exact determination of lengths
- Camera function with digital zoom
- Min/max function for determining diagonal, horizontal and vertical distances
- The area and volume function allows the recording of room sizes, e.g. for calculating material quantities
- Pythagoras measurement function and angle function
- 360° inclination sensor for determining the horizontal and vertical distance
- Easily determine the size of the room with the addition and subtraction function
- With the wall surface function, surfaces with the same height are automatically added, the height is measured once
- Clip-off function for removing defined measuring lengths
- Digital spirit level for aligning the measuring device
- High measuring accuracy up to 80 m: ± 2 mm*
- 4 measurement levels switchable: Front, stand, rear and pin
- 1/4" tripod socket
- Interface for charging the NiMH batteries
- Illuminated color LC display
- Internal measured value memory
Scope of delivery
- DistanceMaster Vision vision
- Rechargeable batteries
- Bag
- USB cable
- User manual.





