
Number
Highlights & Details
MultiMeter XP
- CAT III 1000 V, CAT IV 600 V
Technical specifications
- Duty cycle pulse width: 100 μs - 100 ms
- Measurement rate: 3 measurements/sec.
- AC/DC voltage (LOW Z): 0.001 V - 1000 V
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.001 V
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 60 MΩ
- Reading range - capacity
0,001 nF - 6000 µF
- Frequency reading range
0.001 Hz - 9,999 kHz
- Temperature
-20°C-760 °C
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.8 %
- Measurement type (details)
Average
- Frequency range
50 - 1000 Hz
- Power supply (details)
4 x 1.5 V batteries type AAA
- Height
48 mm
- Width
170 mm
- Length
75 mm
- Weight
416 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
MultiMeter XP
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 75 x 170 x 48 mm
- Interfaces
Bluetooth®
Documents & Downloads
Datasheet
Datasheet 1697323 Laserliner MultiMeter XP Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000
User & Safety Instructions
User & Safety Instructions 1697323 Laserliner MultiMeter XP Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000
User & Safety Instructions 1697323 Laserliner MultiMeter XP Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000
User & Safety Instructions 1697323 Laserliner MultiMeter XP Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000
User & Safety Instructions 1697323 Laserliner MultiMeter XP Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000
Warranty Terms
Warranty Terms 1697323 Laserliner MultiMeter XP Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000
Description
This text is machine translated.
Features
- High-resolution, analogue bar graph scale with 61 segments for secure signal analysis
- Relative measurement and data hold function
- Wide measuring range for frequency measurements from 10 Hz to 10 KHz
- Automatic continuity tester with acoustic signal.
- Automatic range switching and manual range selection
- Diode test function for function and polarity determination
- Shock-resistant, ergonomic casing with protective rubber coating and stand
- Thermometer function
Scope of delivery
- MultiMeter XP
- Carrying case
- Probes
- K-type thermocouple
- Batteries











