

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.1 mV
Handheld multimeter
600 V
0.1 mV
600 V
1 mA
10 A
1 mA
10 A
0.1 Ω - 40 MΩ
0,001 nF - 100µF
0,001 Hz - 10 MHz
10 MΩ
10 MΩ
0.5 %
Average
50/60 Hz Hz
none
9 V battery
150 mm
70 mm
255 g
Manufacturer's standards (no certificate)
CAT IV 600 V
AC/DC
AC/DC
083.034A
Digital
4000
(W x H) 70 mm x 150 mm
yes
Datasheet 1052672 Laserliner Handheld multimeter Digital CAT IV 600 V Display (counts): 4000
User & Safety Instructions 1052672 Laserliner Handheld multimeter Digital CAT IV 600 V Display (counts): 4000
User & Safety Instructions 1052672 Laserliner Handheld multimeter Digital CAT IV 600 V Display (counts): 4000
User & Safety Instructions 1052672 Laserliner Handheld multimeter Digital CAT IV 600 V Display (counts): 4000
Warranty Terms 1052672 Laserliner Handheld multimeter Digital CAT IV 600 V Display (counts): 4000