
Highlights & Details
Thermal imaging camera Thermal Camera HighSense Pro
- 9 Hz Thermal imaging camera
- Temperature reading range -20 up to +650 °C
- 384 x 288 Pixel Bolometer matrix
- Thermal sensitivity 50 mK
Technical specifications
- Type
082.076A-DakkS
- Product type
IR camera
- Bolometer array
384 x 288 Pixel
- Temperature reading range (max.)
+650 °C
- Temperature reading range (min.)
-20 °C
- Optics
41.5 ° x 31.1 °
- Frame rate
9 Hz
- Display resolution
640 x 480 Pixel
IP54
- Thermal sensitivity
50 mK
- Dim
(L x W x H) 112 x 95 x 230 mm
- Digital zoom
32 x
- Weight
530 g
- Basic accuracy
2 %
- Accuracy ± °C
2 °C
- Temperature reading range
-20 up to +650 °C
- Width
95 mm
- Height
230 mm
- Length
112 mm
DAkkS standards
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3049880 Laserliner IR camera Calibrated to (DAkkS standards) -20 up to +650 °C 384 x 288 Pixel 9 Hz
User & Safety Instructions 3049880 Laserliner IR camera Calibrated to (DAkkS standards) -20 up to +650 °C 384 x 288 Pixel 9 Hz
User & Safety Instructions 3049880 Laserliner IR camera Calibrated to (DAkkS standards) -20 up to +650 °C 384 x 288 Pixel 9 Hz
Warranty Terms
Warranty Terms 3049880 Laserliner IR camera Calibrated to (DAkkS standards) -20 up to +650 °C 384 x 288 Pixel 9 Hz
Description
This text is machine translated.
Features
- Optimal, high resolution infrared camera for applications in construction, mechanical engineering and electrical engineering - perfect for detailed image analysis
Scope of delivery
- ThermoCamera HighSense Pro
- 2 x Li-Ion battery pack
- Charger with mains charger and international. Adapters
- USB cable
- 8 GB Micro-SD-Cards with Adapter
- Carrying case





