
Number
Highlights & Details
Extremely handy, green line laser for quick alignment work on the floor and on walls - use of recycled material for sustainability
- Sustainable design: The majority of the enclosure is made from recycled plastic
- Precise horizontal and vertical alignment of objects
- Suitable for use on the floor and on the wall
- Secure, damage-free attachment with special pins on the fine plaster, wallpaper, wood, veneered surfaces, etc.
- Good visibility with green laser technology
- Spirit levels for adjustment
- Powerful lithium ion battery with a long operating life
- Compact design for an optimum handiness
Technical specifications
- Product type
Multi-line laser
- Range (max.)
10 m
- Accuracy (+/-)
1 mm
- Laser category
2
- Visible beam length
10 m
- Power supply (details)
Li-Ion 3.7V/0.7Ah battery pack
- Length
44 mm
- Width
44 mm
- Height
37.5 mm
- Dim
(L x W x H) 44 x 44 x 37.5 mm
- Weight
54 g
Manufacturer's standards (no certificate)
- Type
LaserCube green
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3350335 Laserliner LaserCube green Multi-line laser Range (max.): 10 m
User & Safety Instructions
User & Safety Instructions 3350335 Laserliner LaserCube green Multi-line laser Range (max.): 10 m
User & Safety Instructions 3350335 Laserliner LaserCube green Multi-line laser Range (max.): 10 m
Description
This text is machine translated.
Scope of delivery
- Laser Laser Cube
- Li-Ion 3.7V/0.7Ah battery pack
- USB-A to USB-C cable
- Pins










