
Highlights & Details
Laser rangefinder LaserRange-Master Gi4
- Reading range 0.3 m - 40 m
- Accuracy ± 2 mm
Technical specifications
- Temperature range: -10 to +40ºC
- Product type
Laser range finder
- Min. reading range
0.3 m
- Max. reading range
40 m
- Accuracy ±
2 mm
- Units of measurement
m
- Power supply (details)
2x AAA battery (included)
- Weight
90 g
- Laser category
2
- Laser wavelength
515 nm
- Dim
(L x W x H) 110 x 40 x 24 mm
- Width
40 mm
- Height
24 mm
- Length
110 mm
- Type
LaserRange-Master Gi4
Documents & Downloads
Datasheet
Datasheet 2266543 Laserliner LaserRange-Master Gi4 Laser range finder 40 m
User & Safety Instructions
User & Safety Instructions 2266543 Laserliner LaserRange-Master Gi4 Laser range finder 40 m
User & Safety Instructions 2266543 Laserliner LaserRange-Master Gi4 Laser range finder 40 m
Warranty Terms
Warranty Terms 2266543 Laserliner LaserRange-Master Gi4 Laser range finder 40 m
Description
Features
- Laser distance measurement
- Area measurement
- Volume measurement
- Measurement Min./max.
- Measuring plane: Rear, front
- This text is machine translated.
Scope of delivery
- LaserRange-Master Gi4
- Bag
- Batteries
- User manual.










