
Highlights & Details
Digital electronic spirit level in compact format with Bluetooth interface
- Reference function
- Bluetooth interface
- Calibration function
Technical specifications
- Product type
Digital level
- Features
incl. magnet
- Length
30 mm
- Width
152 mm
- Height
60 mm
- Dim
(L x W x H) 30 x 152 x 60 mm
- Weight
290 g
ISO standards
- Type
MasterLevel Compact Plus
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2338631 Laserliner MasterLevel Compact Plus 081.265A-ISO Digital level Calibrated to (ISO standards) incl. magnet 30 mm
Datasheet 2338631 Laserliner MasterLevel Compact Plus 081.265A-ISO Digital level Calibrated to (ISO standards) incl. magnet 30 mm
User & Safety Instructions
User & Safety Instructions 2338631 Laserliner MasterLevel Compact Plus 081.265A-ISO Digital level Calibrated to (ISO standards) incl. magnet 30 mm
User & Safety Instructions 2338631 Laserliner MasterLevel Compact Plus 081.265A-ISO Digital level Calibrated to (ISO standards) incl. magnet 30 mm
Warranty Terms
Warranty Terms 2338631 Laserliner MasterLevel Compact Plus 081.265A-ISO Digital level Calibrated to (ISO standards) incl. magnet 30 mm
Description
This text is machine translated.
Scope of delivery
- Master level Compact Plus
- Batteries
- Carrying case
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













