

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0 V
Clamp meter
600 V
0 V
600 V
0 A
200 A
0 A
200 A
1 MΩ
1 Mohm
True RMS
50 - 400 Hz
none
175 g
Manufacturer's standards (no certificate)
CAT III 600 V
AC/DC
AC/DC
MultiClamp-Meter Pro
Digital
1999
yes
User & Safety Instructions 1519047 Laserliner MultiClamp-Meter Pro Clamp meter Digital CAT III 600 V Display (counts): 1999
User & Safety Instructions 1519047 Laserliner MultiClamp-Meter Pro Clamp meter Digital CAT III 600 V Display (counts): 1999
User & Safety Instructions 1519047 Laserliner MultiClamp-Meter Pro Clamp meter Digital CAT III 600 V Display (counts): 1999
Information 1519047 Laserliner MultiClamp-Meter Pro Clamp meter Digital CAT III 600 V Display (counts): 1999
Warranty Terms 1519047 Laserliner MultiClamp-Meter Pro Clamp meter Digital CAT III 600 V Display (counts): 1999