

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
1 mV
Handheld multimeter
600 V
0.001 V
600 V
0.1 µA
200 mA
0.1 µA
200 mA
0.1 Ω – 20 MΩ MΩ
7.5 MΩ
7.5 MΩ
0.5 %
Average
40 - 400 Hz
2x AAA battery
120 mm
55 mm
145 g
Manufacturer's standards (no certificate)
CAT III 1000 V
AC/DC
AC/DC
083.032A
Digital
2000
(W x H) 55 mm x 120 mm
Certified by EU Garan
Datasheet 1052670 Laserliner Handheld multimeter Digital CAT III 1000 V Display (counts): 2000
User & Safety Instructions 1052670 Laserliner Handheld multimeter Digital CAT III 1000 V Display (counts): 2000
Warranty Terms 1052670 Laserliner Handheld multimeter Digital CAT III 1000 V Display (counts): 2000