
Number
Highlights & Details
Material humidity meter MultiWet-Finder Plus
- Suitable for
Technical specifications
- Product type
Moisture meter
- Temperature
-10 °C to 60 °C
- Temperature accuarcy (details)
1 °C
Manufacturer's standards (no certificate)
- Moisture reading accuracy (misc.) ±
5 %
- Power supply (details)
3 X 1.5V LR03 (AAA)
- Dim
(L x W x H) 29 x 65 x 227 mm
- Weight
228 g
- Features
Temperature reading
- Suitable for
Material humidity, air humidity, ambient temperature, dew point temperature
- Moisture reading range (max.) (misc.)
90 %
- Moisture reading range (min) (misc.)
20 %
- Width
65 mm
- Height
227 mm
- Length
29 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2842859 Laserliner MultiWet-Finder Plus Moisture meter Temperature reading
User & Safety Instructions 2842859 Laserliner MultiWet-Finder Plus Moisture meter Temperature reading
User & Safety Instructions 2842859 Laserliner MultiWet-Finder Plus Moisture meter Temperature reading
Warranty Terms
Warranty Terms 2842859 Laserliner MultiWet-Finder Plus Moisture meter Temperature reading
Description
This text is machine translated.
Features
- Electronic material-humidity meter for localizing and evaluating moisture distributions and moisture damage in wall, floor or ceiling
Scope of delivery
- MultiWet-Finder PlusBatteriesCarrying case















