
Highlights & Details
Universal Inspektionsset in order to assess the water damage and mold formation
- Measurement type (details) Non-invasive
- Suitable for Building materials, Wood, Straw
Technical specifications
- Product type
Moisture meter
- Measurement type (details)
Non-invasive
- Temperature
-10 - 60°
- Temperature accuarcy (details)
2°
- Building moisture reading accuracy ±
0.5 %
Manufacturer's standards (no certificate)
- Suitable for
Building materials
Wood
Straw
- Interfaces
none
- Dim
- Weight
430 g
- Display (details)
LC-display, LED
- Features
Non-contact IR sensor
Set
Temperature reading
suitable for hardwood
- Building moisture reading range
0–40 %
- Building moisture reading range (max.)
40 vol%
- Building moisture reading range (min.)
0 vol%
- Reading range - wood moisture
0 - 90 %
- Wood moisture reading range (max.)
90 vol%
- Wood moisture reading range (min.)
0 vol%
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1519049 Laserliner MultiWet-Master Inspection Set Moisture meter Building moisture reading range 0 up to 40 vol% Wood moisture r
Information
Information 1519049 Laserliner MultiWet-Master Inspection Set Moisture meter Building moisture reading range 0 up to 40 vol% Wood moisture r
Conformity certificate
Conformity certificate 1519049 Laserliner MultiWet-Master Inspection Set Moisture meter Building moisture reading range 0 up to 40 vol% Wood moisture r
Warranty Terms
Warranty Terms 1519049 Laserliner MultiWet-Master Inspection Set Moisture meter Building moisture reading range 0 up to 40 vol% Wood moisture r
Description
Deep electrodes, extension cable, batteries, carrying case
MultiWet-Master
- 2 measurement methods: non-destructive surface scans (capacitive measurement) and precise spot measurement of material moisture (resistance measurement)
Measurement of ambient temperature and relative air humidity and calculation of the
Dew point temperature by fold-out room climate sensor
- 12 digit wet/dry display with programmable limit value for quick evaluation
Thermo Spot Plus
- Non-contact temperature detection: this contact-free measurement method is ideal for temperature measurements in hard to reach places. It can also be detrimental to the Measuring zones, such as moving machine parts or electrical installations, can be measured.
Emission coefficient adjustable (0.10 - 1.00)
- Large Temperature measuring range from -38°C - 600°C
DampExtension
- Deep electrodes for a wide range of application areas
This text is machine translated.
Scope of delivery
- MultiWet-Master
- Thermo Spot Plus
- Deep electrodes
- Extension cable
- Batteries
- Carrying case










