
Number
Highlights & Details
- Automatic range switching and manual range selection
- Automatic continuity tester with acoustic signal tone
- High display resolution of 4000 counts
- Data HOLD function
- Min. /maximum function
- Impact-resistant, ergonomic housing with protective rubber coating and base
Technical specifications
- Voltage reading range DC (min.)
0.4 V
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
4 V
- V AC reading range (max.)
600 V
- Reading range - capacity
40 nF - 4000 µF
- Frequency reading range
10Hz - 10 kHz
- Interfaces
Bluetooth®
- Height
67 mm
- Width
47 mm
- Length
120 mm
- Weight
262
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
CAT IV 600 V
- Type
Pocket XP
- Display
Digital
- Display (counts)
4000
- Dim
(L x W x H) 120 x 47 x 67 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2142039 Laserliner Pocket XP Handheld multimeter Digital CAT III 600 V, CAT IV 600 V Display (counts): 4000
User & Safety Instructions
User & Safety Instructions 2142039 Laserliner Pocket XP Handheld multimeter Digital CAT III 600 V, CAT IV 600 V Display (counts): 4000
User & Safety Instructions 2142039 Laserliner Pocket XP Handheld multimeter Digital CAT III 600 V, CAT IV 600 V Display (counts): 4000
User & Safety Instructions 2142039 Laserliner Pocket XP Handheld multimeter Digital CAT III 600 V, CAT IV 600 V Display (counts): 4000
User & Safety Instructions 2142039 Laserliner Pocket XP Handheld multimeter Digital CAT III 600 V, CAT IV 600 V Display (counts): 4000
Warranty Terms
Warranty Terms 2142039 Laserliner Pocket XP Handheld multimeter Digital CAT III 600 V, CAT IV 600 V Display (counts): 4000
Description
Can be used for measurements on the entire building installation with Bluetooth interface. Diode test function for function and polarity determination.
This text is machine translated.
Scope of delivery
- 2x measuring tips
- 2x AAA battery
- Bag













