
Number
Technical specifications
- Accuracy ± 0.1%
- range 0; 9.99 9.99 m
- Weight: 2.1 kg
- dimensions (W x H x D) 318 x 1000 x 140 mm 318 x 540 x 210 mm (folded)
- Accuracy (details)
0,1 %
- Dim
(L x W x H) 31.8 x 14 x 100 mm
- Weight
2.1 kg
- Height
100 mm
- Length
31.8 mm
- Width
14 mm
- Units of measurement
m
- Max. reading range
9.99999
- Product type
Perambulator
Documents & Downloads
Datasheet
Datasheet 1052491 Laserliner Roll-Pilot D12 Perambulator 9.99999
User & Safety Instructions
User & Safety Instructions 1052491 Laserliner Roll-Pilot D12 Perambulator 9.99999
User & Safety Instructions 1052491 Laserliner Roll-Pilot D12 Perambulator 9.99999
Security datasheet
Security datasheet 1052491 Laserliner Roll-Pilot D12 Perambulator 9.99999
Warranty Terms
Warranty Terms 1052491 Laserliner Roll-Pilot D12 Perambulator 9.99999
Description
Scope of delivery
- Roll Pilot D12 including transportation bag
- batteries











