
Highlights & Details
Laserliner SmartCross-Laser Cross line laser Self-levelling Range (max.): 10 m
- Additional inclination function
Technical specifications
- Product type
Cross line laser
- Features
Self-levelling
- Range (max.)
10 m
- Accuracy (+/-)
0.5 mm/m
- Auto-adjustment range (+/-)
5°
- Laser category
2
- Visible beam length
650 nm
- Operating time (battery-powered)
15 h
- Power supply (details)
2 x 1.5V alkaline batteries (AA, LR6)
- Width
55 mm
- Height
88 mm
- Dim
(W x H x D) 55 x 88 x 75 mm
- Weight
260 g
- Weight, information
incl. batteries
Manufacturer's standards (no certificate)
- Type
SmartCross-Laser
- Depth
75 mm
Documents & Downloads
Datasheet
Datasheet 818898 Laserliner SmartCross-Laser Cross line laser Self-levelling Range (max.): 10 m
User & Safety Instructions
User & Safety Instructions 818898 Laserliner SmartCross-Laser Cross line laser Self-levelling Range (max.): 10 m
Information
Information 818898 Laserliner SmartCross-Laser Cross line laser Self-levelling Range (max.): 10 m
Warranty Terms
Warranty Terms 818898 Laserliner SmartCross-Laser Cross line laser Self-levelling Range (max.): 10 m
Description
Features
- The 2 well visible laser lines are suitable outstanding for aligning tiles, stand work, window, doors etc.
- Automatic Level: Automatic alignment by magnetic subdued pendulum system
- individually switchable laser lines
- Additional inclinaltion for alignment of transverse
- RX-ready: The integrated manual receiver-mode enables the detection of laser line with optional laser receiver up to 30 m range-ideal for all inner and outer applications
- Out-Of-Level: displayed by visual signal, if the device is out of the level area
- Transport Lock:One pendulum lock protects the device during transport
- Easy uniform usage
- Automatic Level
- 1/4" thread
- pendulum locking to the transport lock.
Scope of delivery
- Batteries





