
Highlights & Details
Smart Line Laser 360° Set
- Automatic Level: Automatic alignment by magnetic subdued pendulum system
- individually activated laser beams
- additional inclination function for alignment of transverse
- Easy uniform usage
Technical specifications
- Size: 150 cm compact tripod
- 5/8" thread
- Product type
Cross line laser
- Features
Self-levelling
Incl. tripod
- Range (max.)
20 m
- Accuracy (+/-)
0.4 mm/m
- Auto-adjustment range (+/-)
5°
- Laser category
2
- Visible beam length
635 nm
- Operating time (battery-powered)
35 h
- Power supply (details)
4 x 1.5V alkaline batteries (AA)
- Tripod thread mount
5/8"
- Length
130 mm
- Width
75 mm
- Height
130 mm
- Dim
(L x W x H) 130 x 75 x 130 mm
- Weight
525 g
- Weight, information
incl. batteries
Manufacturer's standards (no certificate)
- Type
SmartLine-Laser 360° Bonus Set
- Depth
100 mm
Documents & Downloads
Datasheet
Datasheet 1052493 Laserliner SmartLine-Laser 360° Bonus Set Cross line laser Self-levelling, Incl. tripod Range (max.): 20 m
Datasheet 1052493 Laserliner SmartLine-Laser 360° Bonus Set Cross line laser Self-levelling, Incl. tripod Range (max.): 20 m
User & Safety Instructions
User & Safety Instructions 1052493 Laserliner SmartLine-Laser 360° Bonus Set Cross line laser Self-levelling, Incl. tripod Range (max.): 20 m
User & Safety Instructions 1052493 Laserliner SmartLine-Laser 360° Bonus Set Cross line laser Self-levelling, Incl. tripod Range (max.): 20 m
Warranty Terms
Warranty Terms 1052493 Laserliner SmartLine-Laser 360° Bonus Set Cross line laser Self-levelling, Incl. tripod Range (max.): 20 m
Description
Features
- RX-ready: The integrated manual receiver-mode enables the detection of laser line with optional laser receiver RangeXtender 30 up to 30 m range-ideal for all inner and outer applications
- the horizontal laser line creates a closed 360° laser line, at right angles to the vertical laser line is aligned. Ideal for almost all kinds of alignment
- Transport Lock:One pendulum lock protects the device during transport.
Scope of delivery
- Smart Line Laser 360°
- + transportation bag
- + batteries
- compact tripod
- + carry bag









