
Number
Highlights & Details
Laserliner ThermoCamera Connect
- High-resolution 3.2" color display
- Infrared sensor with 220 x 160 pixel resolution
- Large measuring range of -20°C ... 350°C,
Technical specifications
- Type
ThermoCamera Connect
- Product type
IR camera
- Bolometer array
220 x 165 Pixel
- Interfaces
Wi-Fi
- Temperature reading range (max.)
350 °C
- Colour schemes
5
- Temperature reading range (min.)
-20 °C
- Optics
27°x35°
- Frame rate
9 Hz
IP54
- Thermal sensitivity
0.07 °C
- Dim
(L x W x H) 90 x 105 x 223 mm
- Temperature resolution
0.07 °C
- Display
8.13 cm
- Emission level (max.)
1.0
- Emission level (min.)
0.01
- Focus
Fixed-focus
- Weight
389 g
- Basic accuracy
2 %
- Accuracy ± °C
2 °C
- Temperature reading range
-20 up to 350 °C
- Min. focusing distance
0.5 m
- Width
105 mm
- Height
223 mm
- Length
90 mm
- Connection
Wi-Fi (802.11b/g)
- Features
Built-in digital camera
Documents & Downloads
Datasheet
Datasheet 2104253 Laserliner ThermoCamera Connect IR camera -20 up to 350 °C 220 x 165 Pixel 9 Hz Built-in digital camera
Datasheet 2104253 Laserliner ThermoCamera Connect IR camera -20 up to 350 °C 220 x 165 Pixel 9 Hz Built-in digital camera
Datasheet 2104253 Laserliner ThermoCamera Connect IR camera -20 up to 350 °C 220 x 165 Pixel 9 Hz Built-in digital camera
User & Safety Instructions
User & Safety Instructions 2104253 Laserliner ThermoCamera Connect IR camera -20 up to 350 °C 220 x 165 Pixel 9 Hz Built-in digital camera
User & Safety Instructions 2104253 Laserliner ThermoCamera Connect IR camera -20 up to 350 °C 220 x 165 Pixel 9 Hz Built-in digital camera
User & Safety Instructions 2104253 Laserliner ThermoCamera Connect IR camera -20 up to 350 °C 220 x 165 Pixel 9 Hz Built-in digital camera
User & Safety Instructions 2104253 Laserliner ThermoCamera Connect IR camera -20 up to 350 °C 220 x 165 Pixel 9 Hz Built-in digital camera
Warranty Terms
Warranty Terms 2104253 Laserliner ThermoCamera Connect IR camera -20 up to 350 °C 220 x 165 Pixel 9 Hz Built-in digital camera
Description
This text is machine translated.
Scope of delivery
- Carrying case
- Li-ion battery pack
- Mains/charger and international Adapter
- USB charging cable


















