

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
ThermoCamera Pocket
IR camera
USB C®
550 °C
-20 °C
9 Hz
320 x 240 Pixel
IP54
0.05 °C
0.1 °C
2 %
2 °C
-20 up to 550 °C
USB
Li-Ion battery pack 3.7V / 1.5Ah / 5,55Wh
Li-ion
Black
2.8 inch
No
1500 mAh
uncooled microbolometer
50 mK
9 Hz
2 °C
-20 - 550 °C
yes
Datasheet 3758614 Laserliner ThermoCamera Pocket IR camera -20 up to 550 °C 9 Hz
User & Safety Instructions 3758614 Laserliner ThermoCamera Pocket IR camera -20 up to 550 °C 9 Hz
User & Safety Instructions 3758614 Laserliner ThermoCamera Pocket IR camera -20 up to 550 °C 9 Hz