
Highlights & Details
Thermo spot - Non-contact infrared temperature measurement with laser point to the aim
- Display (thermometer) 8:1
- -20 - +315 °C
- Emission level 0.95 - 0.95
Technical specifications
- Measurement range/ACCURACY ma. 40 -20 °C to 315 °C / ±2 °C or + 2% depending on the larger value, -10 °C to 60 °C / + 1.5%
- 8:1 optics
- Resolution 0.1 °C
- Emission level 0.95
- Laser wavelength 650 nm
- Class 2M laser,< 5 mW
- Power supply 9 V E block
- Working temperature 0°; 40 °C
- Dimensions (W x H x D) 108 x 161 x 38 mm
- Weight 0.185 kg
- Product type
IR thermometer
- Max. temperature
+315 °C
- Basic accuracy
2 %
- Accuracy ± °C
2 °C
- Display
8:1
DAkkS standards
- Dim
(W x H x D) 108 x 161 x 38 mm
- Resolution (temperature)
0.1 °C
- Features
Non-contact IR reading
- Emission level (max.)
0.95
- Emission level (min.)
0.95
- Weight
0.185 kg
- Calibration service
3 appropriate calibration values in the measuring range of the respective device (-20;0; +60 °C)
- Width
108 mm
- Height
161 mm
- Depth
38 mm
- Min. temperature
-20 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1243156 Laserliner ThermoSpot IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 8:1 -20 - +315 °C Non-contact
User & Safety Instructions
User & Safety Instructions 1243156 Laserliner ThermoSpot IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 8:1 -20 - +315 °C Non-contact
User & Safety Instructions 1243156 Laserliner ThermoSpot IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 8:1 -20 - +315 °C Non-contact
Information
Information 1243156 Laserliner ThermoSpot IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 8:1 -20 - +315 °C Non-contact
Information 1243156 Laserliner ThermoSpot IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 8:1 -20 - +315 °C Non-contact
Warranty Terms
Warranty Terms 1243156 Laserliner ThermoSpot IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 8:1 -20 - +315 °C Non-contact
Description
This text is machine translated.
Scope of delivery
- Thermo Spot
- Battery
- User manual
Hints
What kind of Infrared Thermometer, Pyrometer are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






