
Number
Highlights & Details
ThermoSpot - non-contact infrared temperature measurement , with laser point for aiming
- Display (thermometer) 8:1
- -20 - +315 °C
- Emission level 0.95 - 0.95
Technical specifications
- Measurement range/ACCURACY ma. 40 -20 °C to 315 °C / ±2 °C or + 2% depending on the larger value, -10 °C to 60 °C / + 1.5%
- 8:1 optics
- Resolution 0.1 °C
- Emission level 0.95
- Laser wavelength 650 nm
- Class 2M laser,< 5 mW
- Power supply 9 V E block
- Working temperature 0°; 40 °C
- Dimensions (W x H x D) 108 x 161 x 38 mm
- Weight 0.185 kg
- Product type
IR thermometer
- Max. temperature
+315 °C
- Basic accuracy
2 %
- Accuracy ± °C
2 °C
- Display
8:1
Manufacturer's standards (no certificate)
- Dim
(W x H x D) 108 x 161 x 38 mm
- Resolution (temperature)
0.1 °C
- Emission level (max.)
0.95
- Emission level (min.)
0.95
- Weight
185 g
- Width
108 mm
- Height
161 mm
- Depth
38 mm
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 1052637 Laserliner ThermoSpot IR thermometer Display (thermometer) 8:1 -20 - +315 °C
User & Safety Instructions
User & Safety Instructions 1052637 Laserliner ThermoSpot IR thermometer Display (thermometer) 8:1 -20 - +315 °C
User & Safety Instructions 1052637 Laserliner ThermoSpot IR thermometer Display (thermometer) 8:1 -20 - +315 °C
Information
Information 1052637 Laserliner ThermoSpot IR thermometer Display (thermometer) 8:1 -20 - +315 °C
Warranty Terms
Warranty Terms 1052637 Laserliner ThermoSpot IR thermometer Display (thermometer) 8:1 -20 - +315 °C
Description
This text is machine translated.
Scope of delivery
- Thermo Spot
- Battery
- User manual


