
Number
Highlights & Details
Thermal imaging camera ThermoVisualizer Pocket
- 9 Hz Thermal imaging camera
- Temperature reading range -20 up to +650 °C
- Bolometer matrix
- Thermal sensitivity 150 mK
Technical specifications
- Type
ThermoVisualizer Pocket
- Product type
IR camera
- Temperature reading range (max.)
+650 °C
- Temperature reading range (min.)
-20 °C
- Optics
33°
- Frame rate
9 Hz
- Display resolution
128 x 160 Pixel
IP54
- Thermal sensitivity
150 mK
- Dim
(L x W x H) 46 x 70 x 180 mm
- Display
1.8" TFT color display
- Weight
175 g
- Basic accuracy
3 %
- Accuracy ± °C
3 °C
- Temperature reading range
-20 up to +650 °C
- Width
70 mm
- Height
180 mm
- Length
46 mm
- Connection
USB
- Power supply (details)
4x 1.5V LR03 (AAA)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2842856 Laserliner ThermoVisualizer Pocket IR camera -20 up to +650 °C 9 Hz
User & Safety Instructions
User & Safety Instructions 2842856 Laserliner ThermoVisualizer Pocket IR camera -20 up to +650 °C 9 Hz
User & Safety Instructions 2842856 Laserliner ThermoVisualizer Pocket IR camera -20 up to +650 °C 9 Hz
User & Safety Instructions 2842856 Laserliner ThermoVisualizer Pocket IR camera -20 up to +650 °C 9 Hz
User & Safety Instructions 2842856 Laserliner ThermoVisualizer Pocket IR camera -20 up to +650 °C 9 Hz
Warranty Terms
Warranty Terms 2842856 Laserliner ThermoVisualizer Pocket IR camera -20 up to +650 °C 9 Hz
Description
This text is machine translated.
Features
- Visualization of temperature processes for the application in construction, electrical engineering and industry
Scope of delivery
- Pocket thermo visualizer4 GB microSD cardBatteriesBag













