
Number
Highlights & Details
Technical specifications
- Probe length
1.5 m
- Product type
Endoscope probe
- Probe diameter
17 mm
- Camera resolution
640 x 480 Pixel
- Dim
(Ø x L) 17 mm x 1.5 m
- Weight
430 g
- Endoscope features
LED lit
Focus
- Suitable for
Laserliner
- Suitable for
Laserliner VideoFlex G3
- Length
1.5 m
- (Ø)
17 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3171975 Laserliner VarioView Camera Endoscope probe Probe diameter 17 mm 1.5 m LED lit, Focus
User & Safety Instructions
User & Safety Instructions 3171975 Laserliner VarioView Camera Endoscope probe Probe diameter 17 mm 1.5 m LED lit, Focus
Warranty Terms
Warranty Terms 3171975 Laserliner VarioView Camera Endoscope probe Probe diameter 17 mm 1.5 m LED lit, Focus


















