
Technical specifications
- Product type
Cross line laser
- Features
Self-levelling
- Accuracy (+/-)
0.2 mm
- Auto-adjustment range (+/-)
3°
- Laser category
2
- Visible beam length
60
- Operating time (battery-powered)
6 h
- Power supply (details)
Li-ion battery pack 3.7 V / 5.2 Ah
- Tripod thread mount
1/4"
5/8"
Manufacturer's standards (no certificate)
- Type
X2-Laser Pro
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2445721 Laserliner X2-Laser Pro Cross line laser Self-levelling
User & Safety Instructions 2445721 Laserliner X2-Laser Pro Cross line laser Self-levelling
User & Safety Instructions 2445721 Laserliner X2-Laser Pro Cross line laser Self-levelling
Warranty Terms
Warranty Terms 2445721 Laserliner X2-Laser Pro Cross line laser Self-levelling
Description
This text is machine translated.
Features
- Accurate horizontal and vertical alignment of objects
- Good visibility through green laser technology
- Time-saving automatic alignment
- Easy alignment of inclinations
- Solder function for synchronous work on floor and ceiling
- Optical signals warn when the device is outside the leveling range
- Integrated handset mode for outdoor applications
- Simple horizontal and vertical attachment to drywall profiles
- Long operating time through powerful lithium-ion battery
- Extra battery for extended operating time
Scope of delivery
- X2 laser
- CrossGrip Pro
- 2x Li-Ion battery pack 5.2 Ah
- Mains/charger
- Complete in L-BOXX 136.














