

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
09100005200
Latch
Han® 1A
09100005200
+ locking mechanism
Han 1A
Han 1 A Vielseitiger. kompakter Steckverbinder
1 pc(s)
Stainless steel
90 °C
-30 °C
Datasheet 2619702 Latch 09100005200 HARTING 1 pc(s) Piece
User & Safety Instructions 2619702 Latch 09100005200 HARTING 1 pc(s) Piece