
LC Power Gaming screen EEC F (A - G) 124.5 cm (49 inch) 32:9 3 ms
Highlights & Details
LC Power Gaming screen
- Screen size 124.5 cm (49 inch) , Response time: 3 msEnergy efficiency rating (calc): F (A - G)
- Interfaces:
Technical specifications
- Max. resolution: 5120 x 1440 pixels
- HD-type Dual QHD
- Screen technology: LCD
- Panel type VA
- Contrast ratio: 3000:1
- Contrast ratio (dynamic): 1000000:1
- 0.2328 x 0.2328 mm pixel distance
- HDMI Version 2.1
- Tilt angle range -5 - 15°
- Energy efficiency class (HDR): G
- Product type
Gaming screen
- Screen size diagonal (cm)
124.46 cm
- Screen size diagonal (inches)
49 inch
- Screen size diagonal (inches)
49 inch
- Image format
32:9
- Touchscreen (display)
No
- Frame rate
120 Hz
- Response time
3 ms
- Brightness
300 cd/m²
- Factory colour
Black
- No. of HDMI ports
2 x
- Power consumption (standby)
0.2 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
1151 mm
- Height
572 mm
- Depth
396 mm
- Weight
11.9 kg
- Dim
(W x H x D) 1151 x 572 x 396 mm
- Display size
48 inch - 50 inch
- Range of uses
Gaming
F (A - G)
- Display
124.5 cm (49 inch)
- Display (cm)
124.5 cm
- Power consumption (off)
0.3 W
- Bluetooth
No
- Device depth (without stand)
164 mm
- Height (without base)
368 mm
- Type
External
100 x 100 mm
- Wi-Fi
No
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Width (without stand)
1151 mm
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Built-in USB hub
no
- Built-in speaker(s)
no
- Picture-in-Picture
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Frameless design
no
- Picture-by-Picture (PbP)
yes
- Energy consumption (SDR) per 1000 hours
43 kWh
- Energy consumption (HDR) per 1000 hours
84 kWh
- Illuminated stand
no
- DisplayPort out quantity
1
- HDMI
yes
- LED backlight
yes
- Package weight
13.6 kg
- Plug and Play
yes
- Built-in camera
no
- Automatic brightness control
no
- Tilt adjustment
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843199 LC Power Gaming screen EEC F (A - G) 124.5 cm (49 inch) 32:9 3 ms
Description
Crystal-clear display thanks to DQHD resolution
The DQHD resolution (5120x1440 pixels) of the LC-M49QCK offers pin-sharp images on an ultra-wide area – Ideal for multi-tasking, gaming or creative applications. You get the picture sharpness of two QHD monitors in one seamless display. Perfect for anyone who attaches importance to maximum detail.
Immersive experience
1000R curvature for maximum focus
With a strong curvature of 1000R, the LC-M49QCK Ideal monitor adapts to the natural vision of the human eye. You can experience games and films especially intensively and without fatigue. The curvature also promotes the focus and reduces distractions at the edge of the screen.
Flexible connectivity for modern setups
Connectivity thanks to DP 1.4, HDMI 2.1 & Audio Out
The LC-M49QCK offers with 1x DisplayPort 1.4, 2x HDMI 2.1 and a 3.5-mm audio output a broad range of connection possibilities for PC, console and other devices. Thanks to HDMI 2.1 you benefit from high bandwidth, WAS enables fluent 120-Hz gaming experiences especially in the latest consoles like the PS5 or Xbox Series X. The DisplayPort 1.4 ensures the highest image quality at full resolution and frame rate. The additional audio output enables direct connection of headphones or speakers – Ideal for multimedia, entertainment and productive working.
Maximum screen area for maximum productivity
With a rich 49 inch screen size, the LC-M49QCK offers an extraordinary amount of space for parallel working, video editing, tables or immersive game worlds. Whether in business setup with multiple windows or in the gaming area with wide field of view - this ultra-wide monitor replaces an Dual-monitor setup without any problem. It unleashes its full potential particularly in the home office, with financial or graphics design and in the SIM racing field.
Responsive display
120 Hz Refresh rate for gaming & entertainment
The LC-M49QCK impresses with a high picture repetition rate of 120 Hz, which provides for especially smooth movements - whether with fast games, action films or video editing. Picture cracks and jerkers belong to the past, while the monitor displays fast inputs precisely. A 120 Hz monitor is a must for gamers and content creators to be able to react in real-time and enjoy an all-round smooth picture.
Responds quickly when it is important
Only 3 ms response time (OD) for clear image playback
With an overdrive response time of just 3 milliseconds the monitor delivers pin-sharp images even with fast movements - without streaking or ghosting. This is especially crucial in competitive games where every millisecond counts. At the same time, the fast response time improves the visual experience in videos and animations. The LC-M49QCK thus offers not only large area and high resolution, but also speed at professional level.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















