
LC Power Gaming screen EEC F (A - G) 124.5 cm (49 inch) 5120 x 1440 p 32:9 0.03 ms
Highlights & Details
LC Power Gaming screen
- Screen size 124.5 cm (49 inch) , 5120 x 1440 p;Response time: 0.03 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: Curved
Technical specifications
- Max. resolution: 5120 x 1440 pixels
- HD-type Quad HD
- Screen technology: QD-OLED
- Contrast ratio (dynamic): 1500000:1
- 0.233 x 0.233 mm pixel distance
- HDMI Version 2.1
- Swivel angle range -20 - 20 °
- Tilt angle range -5 - 20°
- Energy efficiency class (HDR): G
- Bluetooth
No
- Factory colour
Black
- Device depth (without stand)
171 mm
- Depth
361 mm
- Height
571 mm
- Width
1199 mm
- Screen size diagonal (cm)
124.46 cm
- Screen size diagonal (inches)
49 inch
- Display properties
OLED
- Display type
144 Hz
- Image format
32:9
- Frame rate
60 Hz
- No. of HDMI ports
2 x
- Range of uses
Gaming
- Screen resolution
Ultra Wide Dual QHD (5120 x 1440 Pixel)
- Touchscreen (display)
No
- HDR support
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Features
Curved
- Height (without base)
366 mm
- Audio power (max.)
10 W
- Power consumption (off)
0.2 W
- Power consumption (standby)
0.3 W
- Brightness
450 cd/m²
- Type
internal
- Response time
0.03 ms
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Weight
9.5 kg
- Wi-Fi
No
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- RJ-45 ports quantity
1
- Headphone out
yes
- Width (without stand)
1199 mm
- Ethernet LAN
yes
- Colour depth
10 Bit
- VESA mounting
yes
- Height adjustment
yes
- Built-in USB hub
yes
- USB Type-C downstream ports quantity
1
- USB 2.0 Type-A ports quantity
2
- Built-in speaker(s)
yes
- Adjustable height (max)
12 cm
- Display brightness (min)
250 cd/m²
- Picture-in-Picture
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Frameless design
no
- Picture-by-Picture (PbP)
yes
- Energy consumption (SDR) per 1000 hours
37.4 kWh
- Energy consumption (HDR) per 1000 hours
63.4 kWh
- Illuminated stand
no
- DisplayPort out quantity
1
- HDMI
yes
- LED backlight
no
- Package weight
13 kg
- Plug and Play
yes
- Built-in camera
no
- Automatic brightness control
no
- Tilt adjustment
yes
- Detachable stand
yes
- Built-in KVM switch
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843200 LC Power Gaming screen EEC F (A - G) 124.5 cm (49 inch) 5120 x 1440 p 32:9 0.03 ms
Description
Brilliant overview with Dual QHD for maximum work and gaming area
The LC-M49QCO convinces with a Dual-QHD resolution (5120 x 1440 pixels), which combines two full-HD screens in an ultra-wide panel. This means more room for multi-tasking, pin-sharp details and an immersive display – Ideal for professional applications and demanding gaming. Whether video editing, tables or racing games – this monitor offers continuous excellent picture sharpness.
Ultra-wide OLED technology
High-contrast picture with lively colors and real black
The LC-M49QCO's QD OLED panel offers bright colors, high brightness and perfect black thanks to self-illuminating pixels. Especially in dark scenes or with HDR content there is a clear difference to the conventional display technology. Content is more realistic, deeper, and visually stunning – Ideal for creative, streamer, and gaming enthusiasts.
Gentle rounding for immersive experiences
1800R Curved Design for natural viewing
The 1800R curvature of the LC-M49QCO provides for an ergonomic view and an intensive usage experience. The screen gently surrounds the field of vision to reduce distractions and eye movement. Especially with ultra-wide monitors the curvature increases the comfort - Ideal for long working or gaming sessions with Hohem focus.
Panorama display for maximum overview and productivity with 49″
With its impressive 49-inch diagonal, the LC-M49QCO offers a visual experience of the extra class. The Ultrawide monitor effectively replaces two monitors next to each other - without the disturbing frame. The large format ensures greater efficiency at work, immersive game worlds and a tidy setup with only one display.
Extremely fast response time of 0.03 ms
Maximum precision with every movement
With an overdrive response time of just 0.03 milliseconds The LC-M49QCO is one of the fastest monitors in its class. Quick picture change is presented almost without delay – Ideal for competitive games, action title and rapid picture contents. Ghosting and motion blur are a thing of the past, so you can capture every detail in real time.
Smooth gaming with 144 Hz
High frame rate for dynamic content
With a refresh rate of 144 Hz the LC-M49QCO provides for a smooth display in games, while scrolling and video contents. Movements are clearly softer and more natural – a clear advantage in fast game scenes and action-packed content. Combined with QD OLED technology, you can experience visual precision without compromise.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.











