
LC Power Gaming screen EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 2.7 ms
Highlights & Details
LC Power Gaming screen
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 2.7 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: Curved
Technical specifications
- HD-type Quad HD
- Screen technology: LCD
- Panel type VA
- Contrast ratio: 4000:1
- 0.2331 x 0.2331 mm pixel distance
- Product color: Black, red
- HDMI Version 2.1
- Tilt angle range -5 - 15°
- Energy efficiency class (HDR): G
- Product type
Gaming screen
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
69 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Touchscreen (display)
No
- Frame rate
180 Hz
- Response time
2.7 ms
- Brightness
300 cd/m²
- No. of DisplayPort
2 x
- No. of HDMI ports
2 x
- Features
Curved
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
612 mm
- Height
463 mm
- Depth
245 mm
- Weight
4.8 kg
- Power supply (details)
100-240 V
- Dim
(W x H x D) 612 x 463 x 245 mm
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
QHD
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.2 W
- Device depth (without stand)
93 mm
- Display resolution
2560 x 1440 Pixel
- Height (without base)
363 mm
- Type
External
100 x 100 mm
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
0 - 40 °C
- Headphone out
yes
- Width (without stand)
612 mm
- Cable lock slot
yes
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
no
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Built-in speaker(s)
no
- Pivot
no
- sRGB coverage (typical)
125.1 %
- Adobe RGB coverage
90 %
- AMD FreeSync
yes
- NTSC coverage (typical)
88.6 %
- Power adapter included
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Frameless design
no
- Manual
yes
- DCI-P3 coverage
93.8 %
- Energy consumption (SDR) per 1000 hours
25.9 kWh
- Energy consumption (HDR) per 1000 hours
39.3 kWh
- Response time (MPRT)
1 ms
- HDMI
yes
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
6.9 kg
- Plug and Play
yes
- Built-in camera
no
- Automatic brightness control
no
- Tilt adjustment
yes
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843194 LC Power Gaming screen EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 2.7 ms
Description
AMD FreeSync™ premium technology
Experience gaming in its purest form
Enjoy smooth and clear images with fast movements with the gaming monitor LC-M27QC, no matter whether racing game, shooter or adventure in an open world.
With AMD FreeSync Premium you experience gaming in its purest form, without the disturbing visual artifacts. This innovative technology synchronizes the picture repetition rate of your monitor with the graphics card of your computer, in order to minimize the flickering of the screen and teasing.
QHD for precision in detail
For a sharp gaming experience
Discover the stunning image quality and detail of our QHD (Quad HD) LC-M27QC monitor. With a resolution of 2560x1440 pixels the monitor offers a detailed viewing experience for work and gaming.
Experience increased productivity at work and a captivating gaming experience with our high-quality QHD monitors. Discover now the many possibilities and brilliance of the LC-M27QC.
MPRT response time of 1 ms
Experience games even closer
Increase the response speed of your game play and minimize motion blur with the gaming monitor LC-M27QC. The impressive MPRT response time of 1 milliseconds and the lightning-fast overdrive with 2.7 milliseconds make each game a fluid and extremely precise experience.
180 Hertz - Gaming on a New Level
Gaming at a new level with the LC-M27QC and an impressive picture refresh rate of 180 Hertz. Compared to the conventional 60 Hertz, the update rate is three times higher. This provides for a fluid and quick-response gaming experience.
With higher frame rates, you can immerse yourself even deeper in the game world and enjoy the ACTION in all its glory. Now bring your gaming skills to the next level.
27-inch - a classic
Universal Size for universal use
Now experience our 27-inch LC-M27QC monitor. With its display size the monitor is a real all-rounder. Whether providing an overview of work files and documents, or experiencing adventures in foreign gaming worlds - the LC-M27QC is always equipped.
Thanks to its universally applicable size the LC-M27QC monitor offers adequate space for multi-tasking and comfortable working or playing. Experience realistic image quality and performance with our LC-M27QC monitor.
Simple. Connection. Multipurpose
From gaming PC to games console
Breathtaking clarity and fluent movement with the gaming monitor LC-M27QC. This monitor offers impressive connectivity with two DisplayPort 1.4 ports that support refresh rate of up to 180 Hz and two HDMI 2.1 ports that enable refresh rate of up to 144 Hz. With the LC-M27QC gaming monitor you can clearly and precisely track every movement while you plunge into the ACTION.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















