
LC Power Gaming screen EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 5 ms
Highlights & Details
LC Power Gaming screen
- Screen size 68.6 cm (27 inch) 4K UHD, 3840 x 2160 p;Response time: 5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces:
Technical specifications
- HD type 4K Ultra HD
- Screen technology: LCD
- Panel type: Fast IPS
- Contrast ratio: 1000:1
- 155.25 x 155.25 mm pixel distance
- HDMI Version 2.1
- Tilt angle range -5 - 20°
- Energy efficiency class (HDR): G
- Product type
Gaming screen
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
69 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Touchscreen (display)
No
- Frame rate
320 Hz
- Response time
5 ms
- Brightness
350 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
615 mm
- Height
511 mm
- Depth
196 mm
- Weight
5.7 kg
- Power supply (details)
100-240 V
- Dim
(W x H x D) 615 x 511 x 196 mm
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
4K UHD
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
4K (3840 x 2160 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.2 W
- Device depth (without stand)
58 mm
- Display resolution
3840 x 2160 Pixel
- Height (without base)
367 mm
- Type
External
100 x 100 mm
- Anti-glare screen
no
- Stand included
yes
- Headphone out
yes
- Width (without stand)
615 mm
- Colour depth
8 Bit
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Built-in USB hub
no
- Built-in speaker(s)
no
- Adjustable height (max)
10 cm
- Cable management
yes
- Picture-in-Picture
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Frameless design
no
- Picture-by-Picture (PbP)
yes
- Energy consumption (SDR) per 1000 hours
26 kWh
- Energy consumption (HDR) per 1000 hours
43 kWh
- Response time (MPRT)
1 ms
- HDMI
yes
- Package weight
7.8 kg
- Built-in camera
no
- Automatic brightness control
no
- Tilt adjustment
yes
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843202 LC Power Gaming screen EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 5 ms
Description
One monitor. Two modes. Your game.
Switch between razor-sharp 4K at 160Hz or ultra-fast Full HD at 320Hz
Enjoy crisp detail and brilliant colors in 4K mode at 160 Hz – Ideal for movies, creative work or highly detailed games. If it has to be really fast, you change to the full HD mode with 320 Hz and benefit from an ultra-fast display, which brings the decisive advantage in fast games. Maximum sharpness or highest speed – you decide. With just one change, the monitor adjusts flexibly to your needs and makes gaming, entertainment and productivity even more intensive.
Your benefits at a glance:
4K at 160 Hz for razor-sharp images and superb detail
Full HD at 320 Hz for fluent movements and gaming at pro-level
Flexible change between resolution and speed – depending on the application area
Perfect for gamers, creative and multimedia fans
Rapid response time of 1 ms MPRT
For precision and clarity in every game situation
With a response time of just 1 ms MPRT the LC-M27UFD monitor delivers pin-sharp pictures – even in fast ACTION-scenes. Motion blurs and ghosting are effectively reduced, so that you can clearly see each detail and react at lightning speed. Whether in the competitive e-sport or in the intensive gaming evening, the fast image display gives you a decisive advantage at all times.
4K and FHD in one monitor
Switchable resolution for maximum flexibility
The LC-M27UFD combines pin-sharp 4K resolution with the flexibility to work or play in full HD. While 4K at 160 Hz provides brilliant picture quality, vibrant colors and detailed images, FHD with up to 320 Hz delivers particularly smooth movements – perfect for fast games and action-packed scenes. With this The unique combination of sharpness and speed, the monitor adapts to your individual requirements at any time and makes it an ideal choice for gamers, creative and multimedia users.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















