
LC Power Gaming screen EEC G (A - G) 101.6 cm (40 inch) 3440 x 1440 p 21:9 4 ms
Highlights & Details
LC Power Gaming screen
- Screen size 101.6 cm (40 inch) UWQHD, 3440 x 1440 p;Response time: 4 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: Ultra WQHD resolution, AMD Radeon FreeSync, USB docking station
Technical specifications
- HD type Ultra Wide Quad HD
- Panel type IPS-ADS
- Contrast ratio: 1200:1
- 0.26925 x 0.26925 mm pixel distance
- HDMI Version 2.0
- Tilt angle range 5 - 15°
- Energy efficiency class (HDR): G
- Product type
Gaming screen
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
101.6 cm
- Screen size diagonal (inches)
40 inch
- Screen size diagonal (inches)
40 inch
- Image format
21:9
- Touchscreen (display)
No
- Frame rate
144 Hz
- Response time
4 ms
- Brightness
400 cd/m²
- Factory colour
White
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Ultra WQHD resolution
AMD Radeon FreeSync
USB docking station
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium
- Curved monitor
No
- HDR support
Yes
- HDR-certified
VESA DisplayHDR 600
- Width
994 mm
- Height
596 mm
- Depth
287 mm
- Power supply (details)
100-240 V
- Dim
(W x H x D) 994 x 596 x 287 mm
- Display size
38 inch - 40 inch
- Display type
21:9
- Range of uses
Gaming
- Display resolution mode
UWQHD
- Wall mounting option
75 x 75mm VESA standard
G (A - G)
- Display
101.6 cm (40 inch)
- Screen resolution
UWQHD (3440 x 1440 Pixel)
- Display (cm)
101.6 cm
- Power consumption (off)
0.3 W
- Device depth (without stand)
82 mm
- Display resolution
3440 x 1440 Pixel
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
418 mm
- Type
internal
75 x 75 mm
- UKCA
yes
- Anti-glare screen
yes
- Headphone out
yes
- Weight (without stand)
11.2 kg
- Width (without stand)
994 mm
- Cable lock slot
no
- Colour gamut
95 %
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-C downstream ports quantity
1
- Headphone outputs
1
- DVI port
no
- Built-in speaker(s)
no
- Adjustable height (max)
9.5 cm
- sRGB coverage (typical)
99 %
- Adobe RGB coverage
89 %
- AMD FreeSync
yes
- Picture-in-Picture
yes
- NTSC coverage (typical)
105 %
- Game mode
yes
- Low Blue Light technology
yes
- USB Power Delivery up to
90 W
- Energy consumption (SDR) per 1000 hours
40 kWh
- Energy consumption (HDR) per 1000 hours
68.7 kWh
- HDMI
yes
- Package weight
15.2 kg
- Built-in camera
no
- Tilt adjustment
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843191 LC Power Gaming screen EEC G (A - G) 101.6 cm (40 inch) 3440 x 1440 p 21:9 4 ms
Description
Through the ultra WQHD screen resolution of 3440 x 1440 pixels the monitor gives you 2.5-times pin-sharp pictures than the conventional Full HD.
Thanks to the high-quality IPS panel, the monitor provides an especially large color volume, which provides rich colors even in very bright images and can be enhanced further by HDR 600.
Other features of the monitor include, among other things, a screen refresh rate of 144 Hz for a smooth display, AMD FreeSync Premium for a smooth gaming experience, picture-by-picture (PBP), picture-in-picture (PiP), a height-adjustable pedestal as well as a USB-C port (video/data/PD 90 W).
Special features:
AMD FreeSync premium, overdrive, low blue, GamePlus, FPS/RTS, PiP/PbP, HDR 600 ready, height-adjustable pedestal, VESA-compatible
AMD FreeSync premium
AMD FreeSync Premium synchronizes the picture repetition rate of the monitor with the graphics card, in order to reduce the interference and picture delays and enable a fluent gaming feeling.
Overdrive
With Overdrive, pixels are pre-calculated and specifically accelerated, so that not only black-and-white changes, but even color nuances can be changed very quickly.
Low blue
The low blue light filter significantly reduces eye strain.
The radiated blue light of the monitor is reduced and thus protects against side effects like dry eyes and tiredness of blue light.
GamePlus
The GamePlus function produces a better game environment when different types of games are played.
PIP/PBP
Picture-by-Picture (PBP) allows you to display content from two different sources on a single screen.
Picture-in-picture (PiP) permits the picture of the second source to be scaled to up to 25% of the original size, in order to do so at every one Position of the screen.
FPS/RTS
Specially developed modes, by which a better feel of the game can be experienced in first-person shooters (FPS) as well as in real-time strategy games (RTS).
IPS | HDR 600
Thanks to the high-quality IPS panel, the monitor provides an especially large color volume, which provides rich colors even in very bright images and can be enhanced further by HDR 600.
This text is machine translated.
Features
- AMD FreeSync premium
- Overdrive
- Low blue
- GamePlus
- FPS/RTS
- PiP/PbP
- HDR 600 ready
- Height-adjustable base
- VESA-compatible
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















