
LC Power Gaming screen EEC G (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 0.03 ms
Highlights & Details
LC Power Gaming screen
- Screen size 80 cm (31.5 inch) , 3840 x 2160 p;Response time: 0.03 msEnergy efficiency rating (calc): G (A - G)
- Interfaces:
Technical specifications
- HD type 4K Ultra HD
- Screen technology: QD-OLED
- Contrast ratio (dynamic): 1500000:1
- 0.1814 x 0.1814 mm pixel distance
- Product color: Anthracite, black
- HDMI Version 2.1
- Swivel angle range -20 - 20 °
- Tilt angle range -5 - 20°
- Energy efficiency class (HDR): G
- Product type
Gaming screen
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
80.01 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
0.03 ms
- Brightness
450 cd/m²
- No. of HDMI ports
2 x
- Audio power (max.)
10 W
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
714 mm
- Height
631 mm
- Depth
307 mm
- Weight
6.7 kg
- Dim
(W x H x D) 714 x 631 x 307 mm
- Display size
30 inch - 32 inch
- Display type
16:9
- Range of uses
Gaming
G (A - G)
- Display
80 cm (31.5 inch)
- Screen resolution
4K (3840 x 2160 Pixel)
- Display (cm)
80 cm
- Power consumption (off)
0.2 W
- Bluetooth
No
- Device depth (without stand)
103 mm
- Display properties
OLED
- Display resolution
3840 x 2160 Pixel
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
413 mm
- Type
External
75 x 75 mm
- Wi-Fi
No
- Number of speakers
2
- Stand included
yes
- Headphone out
yes
- Width (without stand)
714 mm
- Colour depth
10 Bit
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Built-in USB hub
yes
- USB Type-C downstream ports quantity
1
- DC-in jack
yes
- USB 2.0 Type-A ports quantity
2
- Built-in speaker(s)
yes
- Adjustable height (max)
12 cm
- Display brightness (min)
250 cd/m²
- Picture-in-Picture
yes
- Power adapter included
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Frameless design
no
- Picture-by-Picture (PbP)
yes
- Energy consumption (SDR) per 1000 hours
44.3 kWh
- Energy consumption (HDR) per 1000 hours
47.8 kWh
- DisplayPort out quantity
1
- HDMI
yes
- Anti-reflective
yes
- Package weight
9.85 kg
- Built-in camera
no
- Tilt adjustment
yes
- Detachable stand
yes
- Built-in KVM switch
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843198 LC Power Gaming screen EEC G (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 0.03 ms
Description
OLED technology to 32"
Rich colors and deep black with QD-OLED
Equipped with a modern QD-OLED panel, the monitor impresses with intensive contrast, brilliant colors and real black. Each pixel lights up automatically, WAS for deeper black tones and higher energy efficiency. The generous 31.5-inch screen brings content to life – Ideal for visually challenging tasks, entertainment and high-end gaming. QD-OLED is the future of picture quality - and this monitor brings it directly to your desk.
Detailed display in Ultra HD
4K resolution for stunning picture sharpness
The LC-M32UCO offers an exceptionally sharp and clear display with its 4K resolution (3840 x 2160 pixels) – Ideal for users with high demands of visual precision. Whether you're working with graphics, enjoying 4K content, or playing at the highest resolution, this monitor delivers crisp detail at every level. Due to the high pixel density, you enjoy more work area and an immersive viewing experience with the highest clarity.
When speed meets image quality – 165 Hertz
The LC-M32UCO combines its impressive picture quality with a fast picture repetition rate of 165 Hz. In this way, movements are displayed extremely fluently - whether during gaming or scrolling through complex contents. The difference is noticeable specially in fast gaming situations: Less teaming, less jerking, more control. The perfect all-rounder for users who value performance and visual brilliance.
Multitasking and gaming
Large 31.5-inch display for maximum overview
With a screen size of 31.5 inch, the LC-M32UCO offers sufficient area for productive work, creative design or immersive game worlds. Whether split-screen applications, complex timelines or detailed Gaming environments - you can keep everything in view on this monitor. The size combined with 4K and QD-OLED provides an excellent overall package of presentation, clarity and convenience.
Ergonomic curved display
1700R Curved for more intensive image perception
Thanks to the smooth 1700R curvature, the LC-M32UCO adapts to the natural visual field of the user and thus creates a pleasant, focused viewing experience. The curved shape not only provides for a realistic display, but also reduces eye movements and reflections. Curved design gives you more comfort and concentration even more time when you are working or playing for longer periods.
Quick response time & representation
0.03 ms OD for smooth movements
With a response time of just 0.03 ms OD offers the LC-M32UCO one of the fastest response times in the market. This means that movements in the picture are reproduced extremely quickly and without blurred areas or ghost images. Especially in fast games or ACTION scenes the monitor provides for clear and precise representations, in which no details are lost. This speed is crucial for all who need a fluid and flicker-free display.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















