
LC Power Gaming screen EEC G (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 6 ms
Highlights & Details
LC Power Gaming screen
- Screen size 86.4 cm (34 inch) UWQHD, 3440 x 1440 p;Response time: 6 msEnergy efficiency rating (calc): G (A - G)
- Interfaces:
Technical specifications
- HD type Ultra Wide Quad HD
- Screen technology: LCD
- Panel type VA
- Contrast ratio: 3000:1
- Contrast ratio (dynamic): 1000000:1
- 0.07725 x 0.23175 mm pixel distance
- HDMI version 1.4/2.0
- Tilt angle range 3 - 15°
- Energy efficiency rating (HDR): Not available
- Product type
Gaming screen
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86.36 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
6 ms
- Brightness
300 cd/m²
- Factory colour
White
- No. of DisplayPort
1 x
- No. of HDMI ports
3 x
- Power consumption (standby)
0.2 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
809 mm
- Height
455 mm
- Depth
226 mm
- Dim
(W x H x D) 809 x 455 x 226 mm
- Display size
33 inch - 37 inch
- Display type
21:9
- Range of uses
Gaming
- Display resolution mode
UWQHD
G (A - G)
- Display
86.4 cm (34 inch)
- Screen resolution
UWQHD (3440 x 1440 Pixel)
- Display (cm)
86.4 cm
- Power consumption (off)
0.1 W
- Device depth (without stand)
124 mm
- Display resolution
3440 x 1440 Pixel
- Height (without base)
344 mm
- Type
internal
75 x 75 mm
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
7.02 kg
- Width (without stand)
809 mm
- Colour gamut
85 %
- VESA mounting
yes
- Headphone outputs
1
- DVI port
no
- Built-in speaker(s)
no
- sRGB coverage (typical)
99 %
- Adobe RGB coverage
84 %
- Picture-in-Picture
yes
- NTSC coverage (typical)
85 %
- Game mode
yes
- Power adapter included
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
30.6 kWh
- HDMI
yes
- Package weight
8.96 kg
- Built-in camera
no
- Tilt adjustment
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843192 LC Power Gaming screen EEC G (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 6 ms
Description
Through the ultra WQHD screen resolution of 3440 x 1440 pixels the monitor gives you 2.5-times pin-sharp pictures than the conventional Full HD.
Immerse yourself in a fascinating world of gaming and entertainment with a curvature of 1500R and a 21:9-Ultra Wide widescreen.
By the highly developed VA-panel technology the light scattering across the entire screen is minimized and offers you deep black tones thanks to a contrast ratio of 3000:1.
Other features of the monitor include, among other things, a screen update rate of 100 Hz for a smooth display, Adaptive Sync for a smooth playing of games as well as Picture-by-Picture (PbP) and Picture-in-Picture (PiP).
Special features:
Adaptive Sync, Overdrive, Low Blue, GamePlus, PiP, PbP, FPS, RTS, flicker-free, VESA compatible
Adaptive sync
Adaptive Sync synchronizes the screen refresh rate with your graphics card in order to reduce interference and picture delays and enables a fluent gaming feeling.
Overdrive
With Overdrive, pixels are pre-calculated and specifically accelerated, so that not only black-and-white changes, but even color nuances can be changed very quickly.
Low blue
The Low Blue Blue light filter significantly reduces eye strain.
The radiated blue light of the monitor is reduced and thus protects you from side effects like dry eyes and tiredness of blue light.
GamePlus
The GamePlus function produces a better game environment when different types of games are played.
PIP/PBP
Picture-by-Picture (PBP) allows you to view content from two different sources on a single screen.
Picture-in-picture (PiP) permits you the picture of the second source to up to 25% To scale to the original size so that it can be positioned at any point on the screen.
FPS/RTS
Specially developed modes, through which you can experience a better feel of playing in first-person shooters (FPS) as well as in real-time strategy games (RTS).
Contents:
Monitor, stand, DP cable, power cord, mounting material, User manual
This text is machine translated.
Features
- Adaptive sync
- Overdrive
- Low blue
- GamePlus
- PiP
- Pbp
- FPS
- RTS
- Flicker-free
- VESA-compatible
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















