
LC Power LC-M30UWFC Gaming screen EEC F (A - G) 74.9 cm (29.5 inch) 2560 x 1080 p 21:9 1 ms DisplayPort, HDMI™, Headphon

Number
LC Power LC-M30UWFC Gaming screen
Highlights & Details
- Screen size 74.9 cm (29.5 inch) UWFHD, 2560 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: DisplayPort, HDMI™, Headphone jack (3.5 mm);Blue light reduction, Curved, Flicker-free technology, Freesync, Height adjustable, Headphone jack, Tiltable, VESA Mount 100 x 100 mm
Technical specifications
- Product type
Gaming screen
- Resolution (max.)
2560 x 1080 p
- Screen size diagonal (cm)
74.9 cm
- Screen size diagonal (inches)
29.5 inch
- Screen size diagonal (inches)
29 inch
- Image format
21:9
- Panel technology
VA LED
- Touchscreen (display)
No
- Frame rate
200 Hz
- Response time
1 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
1000000 : 1
- Static contrast ratio
3000 : 1
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
Headphone jack (3.5 mm)
- No. of DisplayPort
2 x
- No. of HDMI ports
2 x
- Features
Blue light reduction
Curved
Flicker-free technology
Freesync
Height adjustable
Headphone jack
Tiltable
VESA Mount 100 x 100 mm
- Inclination
-5/+20
- Adjustable height
115 mm
- Angular position
25°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
Yes
- Monitor curvature
1500R
- HDR support
No
- Width
701 mm
- Height
536 mm
- Depth
269 mm
- Weight
6.31 kg
- Power supply (details)
100-240 V/AC, 50/60 HZ, 12 V, 4 A
- Dim
(W x H x D) 701 x 536 x 269 mm
- Screen size/position settings
Swivel
Height
Tilt
- OSB languages
German
English
French
Italian
- Display size
24 inch - 29 inch
- Display type
Colour
- Range of uses
Office
Gaming
Home
Media
- Display resolution mode
UWFHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
74.9 cm (29.5 inch)
- Screen resolution
Ultra Wide Full HD (2560 x 1080 Pixel)
- Display (cm)
74.9 cm
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3138220 LC Power LC-M30UWFC Gaming screen EEC F (A - G) 74.9 cm (29.5 inch) 2560 x 1080 p 21:9 1 ms DisplayPort, HDMI™, Headphon
User & Safety Instructions
User & Safety Instructions 3138220 LC Power LC-M30UWFC Gaming screen EEC F (A - G) 74.9 cm (29.5 inch) 2560 x 1080 p 21:9 1 ms DisplayPort, HDMI™, Headphon
Description
Through the Ultra WFHD screen resolution of 2560 x 1080 pixels, this monitor delivers pin-sharp Full HD images.
Immerse yourself in a fascinating world of gaming and entertainment with a curvature of 1500R and a 21:9-Ultra Wide widescreen.
By the highly developed VA-panel technology the light scattering across the entire screen is minimized and offers you deep black tones thanks to a contrast ratio of 3000:1.
Other features of the monitor include, among other things, a screen refresh rate of 200 Hz for smooth display, FreeSync for a smooth gaming experience, Picture-by-Picture (PbP), Picture-in-Picture (PiP) as well as a height-adjustable pedestal.
See sharper thanks to LC power!
FreeSync
FreeSync synchronizes the picture repetition rate of the monitor with the graphics card, in order to reduce the interference and picture delays and enable a fluent gaming feeling.
VA panel
Experience the aesthetics and craftsmanship of your games with the high-tech VA panel. The fascinating colors of your photos and videos are played back as realistic as never before.
Overdrive
With Overdrive, pixels are pre-calculated and specifically accelerated, so that not only black-and-white changes, but even color nuances can be changed very quickly.
Low blue
The Low Blue Blue light filter significantly reduces eye strain. The radiated blue light of the monitor is reduced and thus protects you from side effects, such as dry eyes and tiredness of blue light.
PiP/PbP
Picture-by-Picture (PbP) allows you to view content from two different sources on a single screen. Picture-in-picture (PiP) allows you to scale the second source image up to 25% of the original size in order to be able to position it at any point of the screen.
GamePlus
The GamePlus function produces a better game environment when different types of games are played.
This text is machine translated.
Features
- FreeSync
- Overdrive
- Low blue
- PiP/PbP
- Flicker-free
- GamePlus
- Height-adjustable base
- VESA compatible
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor










