
LC Power LCD EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 3.6 ms VA LCD
Highlights & Details
LC Power LCD
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 3.6 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: Curved
Technical specifications
- Screen technology: LCD
- Panel type VA
- Contrast ratio: 3000:1
- 0.1038 x 0.3114 mm pixel distance
- Product color: Black, red
- HDMI Version 2.0
- Tilt angle range -5 - 15°
- Energy efficiency class (HDR): G
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.58 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
180 Hz
- Response time
3.6 ms
- Brightness
300 cd/m²
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Curved
- Power consumption (standby)
0.2 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
612 mm
- Height
463 mm
- Depth
245 mm
- Weight
6.9 kg
- Power supply (details)
100-240 V
- Dim
(W x H x D) 612 x 463 x 245 mm
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
Full HD
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.2 W
- Bluetooth
No
- Device depth (without stand)
93 mm
- Display resolution
1920 x 1080 Pixel
- Height (without base)
363 mm
- Type
External
100 x 100 mm
- Wi-Fi
No
- Anti-glare screen
yes
- Headphone out
yes
- Weight (without stand)
4.8 kg
- Width (without stand)
612 mm
- Ethernet LAN
no
- Cable lock slot
yes
- Wall mountable
yes
- VESA mounting
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Built-in speaker(s)
no
- sRGB coverage (typical)
123.1 %
- Adobe RGB coverage
91.4 %
- AMD FreeSync
yes
- NTSC coverage (typical)
87.2 %
- Frameless design
no
- DCI-P3 coverage
94.9 %
- Energy consumption (SDR) per 1000 hours
21.4 kWh
- Energy consumption (HDR) per 1000 hours
32.2 kWh
- Illuminated stand
no
- Response time (MPRT)
1 ms
- HDMI
yes
- Plug and Play
yes
- Built-in camera
no
- Tilt adjustment
yes
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843197 LC Power LCD EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 3.6 ms VA LCD
Description
MPRT response time of 1 ms
Experience games even closer
Increase the response speed of your game play and minimize motion blur with the gaming monitor LC-M27FC. The impressive MPRT response time of 1 milliseconds and the lightning-fast overdrive with 3.6 milliseconds make each game a fluid and extremely precise experience.
Good picture thanks to FHD
For a sharp gaming experience
The image quality and detail accuracy of our LC-M27FC FHD monitor is sufficient for any gaming setup. With a resolution of 1920 x 1080 pixels the monitor offers a detailed viewing experience for work and gaming.
Experience increased productivity at work and a captivating gaming experience with our high-quality FHD-monitors. Now discover the many possibilities and brilliance of the LC-M27FC.
AMD FreeSync™ premium technology
Experience gaming in its purest form
Enjoy smooth and clear images with fast movements with the gaming monitor LC-M27FC, whether racing game, shooter or adventure in an open world.
With AMD FreeSync Premium you experience gaming in its purest form, without the disturbing visual artifacts. This innovative technology synchronizes the picture repetition rate of your monitor with the graphics card of your computer, in order to minimize the flickering of the screen and teasing.
27-inch - a classic
Universal size for universal use
Now experience our 27-inch LCD-M27FC monitor. With its display size the monitor is a real all-rounder. Whether providing an overview of work files and documents, or experiencing adventures in foreign gaming worlds - the LC-M27FC is always equipped.
Thanks to its universal size the LC-M27FC monitor offers adequate space for multi-tasking and comfortable working or playing. Experience impressive picture quality and performance with our LC-M27FC Monitor.
180 Hertz - Gaming on a New Level
Gaming at a new level with the LC-M27FC and an impressive picture refresh rate of 180 Hertz. Compared to the conventional 60 Hertz, the update rate is three times higher. This provides for a fluid and quick-response gaming experience.
With higher frame rates, you can immerse yourself even deeper in the game world and enjoy the ACTION in all its glory. Now bring your gaming skills to the next level.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















