
LC Power LCD EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms IPS LCD
Highlights & Details
LC Power LCD
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces:
Technical specifications
- HD-type Quad HD
- Contrast ratio: 1000:1
- Contrast ratio (dynamic): 1000000:1
- 0.2331 x 0.2331 mm pixel distance
- HDMI Version 2.0
- Tilt angle range -5 - 20°
- Energy efficiency rating (HDR): Not available
- Product type
LCD
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
1 ms
- Brightness
300 cd/m²
- Factory colour
Black
- No. of DisplayPort
2 x
- No. of HDMI ports
2 x
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
619 mm
- Height
478 mm
- Depth
238 mm
- Power supply (details)
100-240 V
- Dim
(W x H x D) 619 x 478 x 238 mm
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
QHD
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Device depth (without stand)
64 mm
- Display properties
IPS
- Display resolution
2560 x 1440 Pixel
- Height (without base)
374 mm
- Type
internal
75 x 75 mm
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- Weight (without stand)
5.95 kg
- Width (without stand)
619 mm
- VESA mounting
yes
- Height adjustment
yes
- Built-in speaker(s)
no
- Adjustable height (max)
12 cm
- Pivot
yes
- Cable management
yes
- Power adapter included
yes
- Low Blue Light technology
yes
- Manual
yes
- Energy consumption (SDR) per 1000 hours
26 kWh
- FPS counter
yes
- HDMI
yes
- Swivelling
yes
- Tilt adjustment
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843193 LC Power LCD EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms IPS LCD
Description
Through the QHD screen resolution of 2560 x 1440 pixels, the monitor gives you 1.7-times pin-sharp pictures than conventional Full HD.
Experience an ultra fast response time of 1 ms with the IPS panel and excellent color accuracy and viewing angle stability.
Do you want to read documents in portrait format? Then just turn the monitor 90°!
Other features of the monitor include, among other things, a screen update rate of 180 Hz for a very smooth display, Adaptive Sync for a smooth gaming sequence, Picture-by-Picture (PBP), Picture-in-Picture (PiP) as well as a height-adjustable pedestal incl. cable management for an ergonomic working.
This text is machine translated.
Features
- Pivoted
- Adaptive sync
- Overdrive
- Low blue
- PIP/PBP
- FPS/RTS
- Hidden cable management
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















