
LC Power LCD EEC G (A - G) 67.3 cm (26.5 inch) 3840 x 2160 p 16:9 0.03 ms
Highlights & Details
LC Power LCD
- Screen size 67.3 cm (26.5 inch) , 3840 x 2160 p;Response time: 0.03 msEnergy efficiency rating (calc): G (A - G)
- Interfaces:
Technical specifications
- HD type 4K Ultra HD
- Screen technology: QD-OLED
- Contrast ratio (dynamic): 1500000:1
- 589.97 x 332.93 mm pixel distance
- Product color: Anthracite, black
- HDMI Version 2.1
- Swivel angle range -20 - 20 °
- Tilt angle range -5 - 20°
- Energy efficiency class (HDR): G
- Product type
LCD
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
67.31 cm
- Screen size diagonal (inches)
26.5 inch
- Screen size diagonal (inches)
26 inch
- Image format
16:9
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
0.03 ms
- Brightness
250 cd/m²
- No. of HDMI ports
2 x
- Audio power (max.)
10 W
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
611 mm
- Height
567 mm
- Depth
311 mm
- Weight
5.55 kg
- Dim
(W x H x D) 611 x 567 x 311 mm
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Gaming
G (A - G)
- Display
67.3 cm (26.5 inch)
- Display (cm)
67.3 cm
- Power consumption (off)
0.3 W
- Bluetooth
No
- Device depth (without stand)
65 mm
- Display properties
OLED
- Display resolution
3840 x 2160 Pixel
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
352 mm
- Type
External
75 x 75 mm
- Wi-Fi
No
- Number of speakers
2
- Stand included
yes
- Headphone out
yes
- Width (without stand)
611 mm
- Colour depth
10 Bit
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- USB Type-C downstream ports quantity
1
- DC-in jack
yes
- USB 2.0 Type-A ports quantity
2
- Built-in speaker(s)
yes
- Adjustable height (max)
12 cm
- Pivot
yes
- Display brightness (min)
100 cd/m²
- Picture-in-Picture
yes
- Power adapter included
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Frameless design
no
- Picture-by-Picture (PbP)
yes
- Manual
yes
- Energy consumption (SDR) per 1000 hours
34 kWh
- Energy consumption (HDR) per 1000 hours
53 kWh
- DisplayPort out quantity
1
- HDMI
yes
- Anti-reflective
yes
- Package weight
7.9 kg
- Plug and Play
yes
- Pivot angle
-90 - 90°
- Built-in camera
no
- Tilt adjustment
yes
- Detachable stand
yes
- Built-in KVM switch
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843201 LC Power LCD EEC G (A - G) 67.3 cm (26.5 inch) 3840 x 2160 p 16:9 0.03 ms
Description
Superior picture quality with QD OLED
Brilliant colors and deep black with QD OLED technology
The LC-M27UO uses the advanced QD-OLED technology to provide excellent picture quality. QD-OLED provides for lively colors, extraordinarily high contrasts and deep black, WAS is especially visible in dark scenes. The pixels light up individually, thus no background lighting and the picture quality is presented at a new level. Perfect for creative applications, movies and gaming, where image fidelity and details are crucial.
Ultra-sharp resolution
4K resolution for perfect detail and clear images
With an impressive 4K resolution (3840 x 2160 pixels), the LC-M27UO produces pin-sharp images, making even the finest details visible on the screen. This resolution is Ideal for gaming, creative working and streaming in high quality. With the high number of pixels, applications and games offer more clarity, WAS significantly improves the viewing experience both while working and in entertainment. The 4K monitor is therefore the perfect choice for anyone who wants the highest level of image quality and precision.
Ultra-smooth gaming experience with 240 Hertz
The LC-M27UO is fitted with an impressive 240 Hz picture refresh rate, which is especially used in fast ACTION games or in intensive workloads. This high frequency provides for fluid movements and minimizes motion blur, WAS significantly improves the gaming experience. With a response time of 0.03 ms and 240 Hz you are always one step ahead and can react very fast to each input. The perfect monitor for professionals, who want to get the most out of their game play.
Optimal screen size for each setup
26.5" for flexible working and gaming
With a screen size of 26.5 inch, the LC-M27UO offers The perfect balance between large display and compact design. The screen size is Ideal for multi-tasking, gaming and creative applications. The monitor offers sufficient place, in order to open several windows next to each other or to enjoy an intensive, immersive gaming experience, without overloading the desk. It fits excellently in modern working environments as well as in gaming setups, without losing flexibility.
Quick response time & representation
0.03 ms OD for smooth movements
With a response time of just 0.03 ms OD offers the LC-M27UO one of the fastest response times in the market. This means that movements in the picture are reproduced extremely quickly and without blurred areas or ghost images. Especially in fast games or ACTION scenes the monitor provides for clear and precise representations, in which no details are lost. This speed is crucial for all who need a fluid and flicker-free display.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















