
LC Power LED EEC F (A - G) 67.3 cm (26.5 inch) 2560 x 1440 p 16:9 0.03 ms OLED
Highlights & Details
LC Power LED
- Screen size 67.3 cm (26.5 inch) QHD, 2560 x 1440 p;Response time: 0.03 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: AMD Radeon FreeSync
Technical specifications
- HD-type Quad HD
- Contrast ratio: 1500000:1
- 0.2292 x 0.2292 mm pixel distance
- Swivel angle range 0 - 22.5 °
- Tilt angle range -5 - 20°
- Energy efficiency class (HDR): G
- Product type
LED
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
67.3 cm
- Screen size diagonal (inches)
26.5 inch
- Screen size diagonal (inches)
26 inch
- Image format
16:9
- Panel technology
OLED
- Touchscreen (display)
No
- Frame rate
240 Hz
- Response time
0.03 ms
- Factory colour
White
- No. of DisplayPort
2 x
- No. of HDMI ports
2 x
- Features
AMD Radeon FreeSync
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
611 mm
- Height
514 mm
- Depth
221 mm
- Weight
5.7 kg
- Dim
(W x H x D) 611 x 514 x 221 mm
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
QHD
F (A - G)
- Display
67.3 cm (26.5 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
67.3 cm
- Device depth (without stand)
51 mm
- Display resolution
2560 x 1440 Pixel
- Height (without base)
353 mm
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Width (without stand)
611 mm
- Cable lock slot
no
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Built-in speaker(s)
no
- Adjustable height (max)
12 cm
- Pivot
yes
- sRGB coverage (typical)
99 %
- AMD FreeSync
yes
- NTSC coverage (typical)
94 %
- Power adapter included
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Manual
yes
- DCI-P3 coverage
99 %
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
22 kWh
- Energy consumption (HDR) per 1000 hours
30 kWh
- HDMI
yes
- Swivelling
yes
- Package weight
7.4 kg
- Pivot angle
0 - 90°
- Built-in camera
no
- Mounting kit
yes
- Tilt adjustment
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843203 LC Power LED EEC F (A - G) 67.3 cm (26.5 inch) 2560 x 1440 p 16:9 0.03 ms OLED
Description
Superior picture quality with QD OLED
Brilliant colors and deep black with QD OLED technology
The LC-M27QO uses the advanced QD-OLED technology to provide outstanding image quality. QD-OLED provides for lively colors, extraordinarily high contrasts and deep black, WAS is especially visible in dark scenes. The pixels light up individually, thus no background lighting and the picture quality is presented at a new level. Perfect for creative applications, movies and gaming, where image fidelity and details are crucial.
QHD for precision in detail
For a sharp gaming experience
Discover the stunning picture quality and detail of our QHD (Quad HD) LC-M27QO monitor. With a resolution of 2560x1440 pixels the monitor offers a detailed viewing experience for work and gaming.
Experience increased productivity at work and a captivating gaming experience with our high-quality QHD monitors. Discover now the many possibilities and brilliance of the LC-M27QO.
Modern, noble and white – the perfect mixture
The gaming monitor LC-M27QO is an absolute eye-catcher. Along with its numerous features and functions the design especially stands in the foreground.
With the noble, white design the monitor combines the perfect mix of modernity and gaming and merges seamlessly in every gaming setup. The minimalist exterior ensures a clean, tidy look and stands out from the typical dark monitors.
The white surface is not only aesthetically pleasing, but also insensitive to fingerprints. With its curved shape the LC-M27QO combines functionality and style, WAS makes it a real eye-catcher on any desk. This monitor combines design and gaming performance at the highest level and offers an incomparable switching Visual experience. Ideal for gamers who value aesthetics and performance.
Optimal screen size for each setup
26.5" for flexible working and gaming
With a screen size of 26.5 inch, the LC-M27QO offers the perfect balance between large display and compact design. The screen size is Ideal for multi-tasking, gaming and creative applications. The monitor offers sufficient place, in order to open several windows next to each other or to enjoy an intensive, immersive gaming experience, without overloading the desk. It fits excellently in modern working environments as well as in gaming setups, without losing flexibility.
Quick response time & representation
0.03 ms GtG for fluent movements
With a response time of just 0.03 ms GtG the LC-M27QO offers one of the fastest response times in the market. This means that movements in the picture are reproduced extremely quickly and without blurred areas or ghost images. Especially in fast games or ACTION scenes the monitor provides for clear and precise representations, in which no details are lost. This speed is crucial for all who need a fluid and flicker-free display.
Ultra-smooth gaming experience with 240 Hertz
The LC-M27UO is fitted with an impressive 240 Hz picture refresh rate, which is especially used in fast ACTION games or in intensive workloads. This high frequency provides for fluid movements and minimizes motion blur, WAS significantly improves the gaming experience. With a response time of 0.03 ms GtG and 240 Hz you are always one step ahead and can react very fast to each input. The perfect monitor for professionals, who want to get the most out of their game play.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















