Everything within, everything is there
A display with endless possibilities
The LC-M27SF combines everything, WAS you need, in an elegant device. Height-adjustable stand with casters for maximum mobility. 90°-Pivot-function with Gravity-sensor for automatic picture adjustment. Wireless screen sharing, intuitive touch panel and a 8 MP camera for professional use. Android 14, WiFi, Bluetooth and a convenient remote control; the LC-M27SF is always ready to use.
LC M27SF Features Interface en
Connection. Controlled. Ready to use.
All connections and controls at a glance
The LC-M27SF offers everything for an easy use: The 2-mic array for crystal-clear sound recordings, a USB-C and HDMI-1.4 connection for flexible connectivity as well as a charging connection for uninterrupted operation. Camera switch, input selection, volume and on/off switch. So you always have all the important functions within your reach.
Your display – your position
Flexibly adjustable for every application area
The LC-M27SF adjusts itself – not the other way round. Rotate the display easily in portrait format thanks to the 90° pivot function with automatic image adjustment. The pedestal enables a complete 360° rotation as well as a continuous height adjustment of approx. 200 mm. Ready for ergonomic working, both while sitting and standing.
At home, outdoors – take it everywhere.
Multimedia entertainment, wherever you are
Whether a sports course on the terrace, a film evening in the garden or a social media session on the balcony, the LC-M27SF is available everywhere. With built-in WiFi 5, Android 14 and built-in battery, you can enjoy your favorite moments without limitations.
Relaxation that comes in
Entertainment on 27 inch. For every room, every occasion
From the living room to the bedroom, from movie evening to family streaming; the LC-M27SF is everywhere required. Thanks to its convenient rollers the monitor can be easily moved from room to room and can be used everywhere where you need it.
Each room becomes a meeting room
Present, collaborate and convince with no limits
Presentations, brainstorming sessions, digital whiteboards or spontaneous screen sharing; the LC-M27SF turns any location into a professional work environment. Thanks to the intuitive touch-panel you can work directly with the hand on the screen, completely without pen or additional accessories.
The home office is rethought
All in one device
Video conferencing, training, or home training: The LC-M27SF combines a 27-inch display, a 8 MP camera and a built-in microphone in one slim unit. No extra accessories, no tangled cables. Simply set up and get started.
The smart way for your business
Digital communication: Flexible, modern, effective
The LC-M27SF displays your content exactly where it is supposed to work. Whether you're looking for a restaurant menu, retail trade offers or signs in the entrance. Thanks to rollers and integrated battery, it is quickly repositioned in any business unit.
Work smarter, not harder
Simplify processes
From check-in at the spa to appointment bookings at the doctor's office to the information center in the hotel; the LC-M27SF optimizes your processes and relieves the burden on your team. The intuitive touch panel makes the use of each guest a child's play.
Online everywhere.
Experience social media at a new level
The 90° pivot function and the integrated Gravity sensor ensure that the screen automatically adjusts to the new direction. Simply roll, turn, start. Enjoy contents – no matter whether in portrait or landscape format – with the LC-M27SF.
Two devices – One display
It takes seconds from a roll stand to your desk
With the supplied The rear side holder can be loosened easily the LC-M27SF from the roll stand and placed directly on the desk. Connect the monitor via HDMI or use the screen sharing to be productive at home or anywhere while traveling.
This text is machine translated.