
LCD/LED/TFT wall mount
Highlights & Details
- Holder type: Tiltable, Swivelling, SwivellingSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 76,2 cm (30")Load capacity (max.) 10 kg
Technical specifications
- Compatibility: LCD/LED/TFT TVs
- Colour of product: Grey
- Maximum distance to ceiling: 40 cm
- Tilt angle: 0 - 180°
- Swivel angle range: 0 - 180°
- Minimum screen size compatibility: "25.4 cm (10"")"
- Maximum weight (capacity): 10 kg
- Screen size compatibility: "60.96 cm (24"")"
- Mounting interface: VESA 75 x 75mm, 100 x 100mm
- Product type
Monitor wall mount
- Suitable for
25,4 cm (10") - 76,2 cm (30")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Swivelling
Swivelling
No
- Max. load capacity
10 kg
No
100 x 100 mm
75 x 75 mm
- Rotation
270°
- Tilt range (bottom)
-90°
- Tilt range (top)
0°
- Min. distance to floor/ceiling
0 cm
- Max. distance to floor/ceiling
30 cm
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
10 cm
- Distance to wall (max.)
40 cm
- Width
11 cm
- Height
14 cm
- Depth
43 cm
- Factory colour
Cream
- Weight
2.8 kg
- Dim
(W x H x D) 11 x 14 x 43 cm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
Documents & Downloads
Datasheet
Datasheet 1286174 LCD/LED/TFT wall mount
User & Safety Instructions
User & Safety Instructions 1286174 LCD/LED/TFT wall mount
Warranty Terms
Warranty Terms 1286174 LCD/LED/TFT wall mount
Description
Features
- The ultimate in flexibility
- For LCD, LED and plasma TVs
Scope of delivery
- Mount
- Fixings
- Installation manual.



