
Number
LCD/TFT desk mount
Highlights & Details
- Holder type: Height-adjustable, Tiltable, Swivelling, Swivelling, RetractableSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 61 cm (24")Load capacity (max.) 15 kg
Technical specifications
- Colour of product: Silver
- Swivel angle: 180°
- Rotation: 180°
- Tilt angle: 0 - 180°
- Number of displays supported: 2
- Maximum screen size compatibility: "60.96 cm (24"")"
- Maximum weight (capacity): 15 kg
- VESA mounting interfaces compatibility: 75 x 75, 100 x 100 mm
- Minimum screen size compatibility: "25.4 cm (10"")"
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 61 cm (24")
- Add-on displays
2 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
Swivelling
Retractable
No
- Max. load capacity
15 kg
No
100 x 100 mm
75 x 75 mm
- Rotation
180°
- Max. table thickness
85 mm
- Tilt range (bottom)
-90°
- Tilt range (top)
+90°
- Min. distance to floor/ceiling
0 cm
- Max. distance to floor/ceiling
40 cm
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
16 cm
- Distance to wall (max.)
55 cm
- Width
17 cm
- Height
40 cm
- Depth
56 cm
- Factory colour
Silver
- Weight
6.7 kg
- Dim
(W x H x D) 17 x 40 x 56 cm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Product type description
Zubehör TFT/LCD-TV
Documents & Downloads
Datasheet
Datasheet 1286131 LCD/TFT desk mount
User & Safety Instructions
User & Safety Instructions 1286131 LCD/TFT desk mount
Warranty Terms
Warranty Terms 1286131 LCD/TFT desk mount
Description
Features
- The ultimate in flexibility
- Adjustable height
- Space-saving placing on desk
- Ergonomically
Scope of delivery
- Mount
- Fixings
- Installation manual.


