The MAUI 5 is only at just under 11 kg weight, 800 watt peak power and maximum 120 dB sound pressure, ultra-compact PA and monitor system in one. The smallest system in the MAUI family is made in seconds by specially developed multi-pin connector and only 4 components and convinces with extended radiation and high feedback strength. The MAUI 5 can be carried comfortably and fits on every car seat.
The bass-reflex housing of the 8" subwoofer basis also houses the class-D amplifier unit of the system with protective circuits against overcurrent, overheating and short circuit, the digital LECC-signal processing by LD Systems and a 4-channel mixer. The integrated Bluetooth© technology for wireless streaming as well as microphone, line and high-resistance inputs that can be assigned simultaneously, makes it possible to connect a wide range of sound sources to the MAUI 5, for example, players and instruments such as keyboards or guitars. Separate level controllers, volume control for subwoofer and system as well as a high-shelf filter for the adjustment of the treble reproduction at the room acoustics enable a perfectly tuned performance. The MAUI 5 is also available in white (LDMAUI5W).
This text is machine translated.