The new LD Systems MEI 100 G2 B 6 in-EAR monitoring system with 96 UHF channels offers an excellent sound quality and a large dynamic range in the band 655 - 679 MHz.
For perfect monitoring for live musicians, actors or speakers the system can be switched between mono and stereo mode. An integrated limiter provides for uniform, distortion-free sound reproduction with a frequency response of 80Hz - 15 kHz and is characterized by its high noise ratio and low distortion factor. The LD MEI 100 G2 allows the simultaneous operation of up to 5 systems.
The multi-function displays of the transmitter and the receiver show all important system statuses. High-quality batteries allow running times of 10 hours or more. .
This text is machine translated.