Developed in Germany, the UHF Diversity radio systems of the U300® series offer a convincing audio performance. They achieve a range of 100 m under ideal conditions and are available for operation in 5 frequency bands: 584 MHz - 608 MHz, 655 MHZ - 679 MHZ, 823 MHZ - 832 MHZ + 863 MHZ - 865 MHz, 470 MHz - 490 MHz or 514 MHz - 542 MHz. Six U300® systems can be used simultaneously. For a fast, problem-free radio connection a convenient One-Touch synchronization of the transmitter and the receiver via infrared, and the noise limiter with pilot tone ensures a interference-proof function.
The U300® transmitters have an output power of 10 mW and a runtime of 10 hours with two AA batteries. The frequency response of the hand-held microphone reaches from 55 Hz to 16 KHz, and with a lower threshold frequency of 25 Hz the body pack is also suitable for the transmission of 5-stringed bass guitars with deep H-string The input level of the body pack can be adjusted to the active as well as passive guitars and basses in three stages, and the convenient standby position of the operation switch enables a temporary muting. The U300® Receiver is equipped with a bright LCD channel display, an LED chain for displaying the audio signal strength and a balanced XLR and unbalanced 6.35 mm jack output. For direct connection to the guitar and bass amplifier, the jack output can be switched to instrument level.
The U300® wireless systems have a fresh, modern look and are available as vocal sets with receiver and a dynamic hand-held microphone with cardoid characteristics, bodypack and headset or bodypack and lavalier microphone. The replacement capsules of the U500® series can be used to change the characteristics of the handheld microphone. U300® instrument sets are available with body pack and clip-on microphone for wind instruments or a double shielded low-capacity cable for guitars and bass.
This text is machine translated.