NoteCart Flex 32 is a portable storage and charging solution for 32 devices.NoteCart Flex is a mobile, compact cabinet for storing and charging iPads, tablets, laptops, Chromebooks and similar devices. The 4 wheels of the NoteCart Flex series are carefully tuned to the rest of the design, so that NoteCart is easy to move – regardless of the weight of the many devices and the type of floor under the mobile cabinet. Wheels with ball bearings and soft rubber coating, which maintain the round surface of the wheel during use - even after long standing times.The entire electronics are locked in the rear compartment in the cabinet during operation, so that only the IT manager has access to it. A secure cable management system ensures that the cables remain in the cabinet as soon as they are installed in it. Main distributor, which divides the power sockets into groups of 8, with sequential control with time interval of 3 seconds. This is to avoid unnecessary overload when connecting to the main socket.
This text is machine translated.